TE Connectivity Red Tactile Switch Rocker, 5.9 mm, SPST 50mA 24 V dc, Through Hole

Subtotal (1 bag of 2250 units)*

£274.10

(exc. VAT)

£328.92

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Bag(s)
Per Bag
Per unit*
1 +£274.10£0.122

*price indicative

RS Stock No.:
480-426
Distrelec Article No.:
304-52-386
Mfr. Part No.:
1-1825910-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Tactile Switch

Contact Configuration

SPST

Terminal Type

Solder

Switch Operation

NO

Actuator Colour

Red

Actuator Length

5.9mm

Actuator Style

Rocker

Actuator Orientation

Vertical

Mount Type

Through Hole

Minimum Operating Temperature

-40°C

Contact DC Voltage

24V dc

Switch Contact Current

50mA

Maximum Operating Temperature

105°C

Series

Alcoswitch FSM

Standards/Approvals

EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016

Operating Force

260g

COO (Country of Origin):
CN
The TE Connectivity Tactile switch offers a low-profile design, ideal for applications requiring precise actuation in compact spaces. Known for its versatility, it features a round actuator and is engineered for a smooth tactile response. This switch operates at 50 mA and supports a robust 24 VDC, making it suitable for various electronic devices. Designed with brass and silver contact plating, it combines durability with optimal conductivity. The product is further enhanced by a nylon case and PBT actuator material, ensuring excellent longevity and reliability. Its compact dimensions and user-friendly design simplify integration into both new designs and retrofitting applications, providing a dependable solution for your tactile switch needs.

Designed for seamless integration into printed circuit boards

Offers a versatile operating function, ensuring reliable performance

Constructed with high-quality materials for enhanced durability

Ensures effective circuit operation with a tactile feedback response

Low halogen content for environmentally conscious applications

Suitable for a wide range of operating temperatures for flexibility

Easy to handle with a distinctive actuator profile for better usability

Compatible with a variety of other components for expanded opportunities

Related links