TE Connectivity Red Tactile Switch Rocker, 13.4 mm, SPST 50mA 24 V dc, PCB

Subtotal (1 bag of 3000 units)*

£284.94

(exc. VAT)

£341.93

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£284.94£0.095

*price indicative

RS Stock No.:
481-224
Distrelec Article No.:
304-52-878
Mfr. Part No.:
3-1825910-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Contact Configuration

SPST

Product Type

Tactile Switch

Terminal Type

Through Hole-Solder

Actuator Colour

Red

Actuator Length

13.4mm

Width

3.5mm

Actuator Orientation

Vertical

Actuator Style

Rocker

Minimum Operating Temperature

-40°C

Contact DC Voltage

24V dc

Mount Type

PCB

Maximum Operating Temperature

105°C

Switch Contact Current

50mA

Series

Alcoswitch FSM

Standards/Approvals

2016 No Restricted Materials Above Threshold, EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Out of Scope, China RoHS 2 Directive MIIT Order No 32

Operating Force

260g

COO (Country of Origin):
KR
The TE Connectivity 50 mA tactile switch with a round actuator is expertly designed for optimal performance and reliability in various applications. Featuring a low profile design, this switch accommodates tight spaces while ensuring ease of use. Constructed with a robust copper alloy base and silver contact plating, it guarantees superior conductivity and long-lasting durability. The actuator's extended profile allows for precise tactile feedback, enhancing user experience. Its versatile operating function, rated for up to 24 VDC, makes it ideal for a variety of electronic devices. This switch adheres to stringent compliance standards, ensuring safety and environmental responsibility while delivering dependable functionality.

Round actuator style provides a familiar tactile experience for users

Constructed from high quality materials to ensure a long operational life

Low profile design fits perfectly in compact applications

Termination via through hole solder simplifies installation and enhances stability

Single pole single throw configuration allows for straightforward circuit implementation

Operating temperature range accommodates diverse environmental conditions

Compact dimensions enhance usability in constrained spaces

Available in a variety of compatible components expanding its application potential

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy