TE Connectivity Red Tactile Switch Square, 3.4 mm, SPST 50mA 24 V dc, Surface

Subtotal (1 tray of 1200 units)*

£346.90

(exc. VAT)

£416.28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£346.90£0.289

*price indicative

RS Stock No.:
477-408
Distrelec Article No.:
304-61-059
Mfr. Part No.:
1571627-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Tactile Switch

Contact Configuration

SPST

Terminal Type

Solder Terminal

Switch Operation

NO

Actuator Colour

Red

Actuator Length

3.4mm

Width

2.3mm

Illuminated

Yes

Minimum Operating Temperature

-35°C

Actuator Style

Square

Contact DC Voltage

24V dc

Actuator Orientation

Vertical

Mount Type

Surface

Maximum Operating Temperature

85°C

Switch Contact Current

50mA

Switch Configuration

SPST

Series

Alcoswitch FSM100-104

Standards/Approvals

EU RoHS 2011/65/EU, EU REACH Regulation EC No. 1907/2006, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC

Operating Force

260g

COO (Country of Origin):
KR
The TE Connectivity tactile switch is designed for reliability and performance in various applications. Boasting a square actuator and a low-profile design, this switch combines functionality with a sleek aesthetic. It operates at a nominal current of 50 mA with a direct current voltage rating of 24 VDC, making it ideal for a range of electronic devices.

Constructed with durable polyamide case material for longevity

Features a printed circuit board connection for secure integration

Contains a tactile feedback mechanism ensuring precise activation

Utilises a low halogen content, aligning with environmental considerations

Wave solder capable to 240°C for improved assembly processes

Designed with an extended actuator profile for user-friendly operation

Packaging as a loose piece allows for flexible inventory management

Operating temperature range accommodates a wide variety of environments

No ESD grounding terminal shrinks package size while maintaining function

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy