TE Connectivity Red Tactile Switch Round, 5.9 mm, SPST 50mA 24 V dc, Snap-On
- RS Stock No.:
- 470-053
- Distrelec Article No.:
- 304-52-387
- Mfr. Part No.:
- 1-1825955-4
- Brand:
- TE Connectivity
Subtotal (1 reel of 3000 units)*
£377.85
(exc. VAT)
£453.42
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £377.85 | £0.126 |
*price indicative
- RS Stock No.:
- 470-053
- Distrelec Article No.:
- 304-52-387
- Mfr. Part No.:
- 1-1825955-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | SPST | |
| Product Type | Tactile Switch | |
| Terminal Type | Solder | |
| Switch Operation | NO | |
| Actuator Colour | Red | |
| Actuator Length | 5.9mm | |
| Width | 3.3mm | |
| Actuator Orientation | Vertical | |
| Actuator Style | Round | |
| Contact DC Voltage | 24V dc | |
| Minimum Operating Temperature | -35°C | |
| Mount Type | Snap-On | |
| Maximum Operating Temperature | 85°C | |
| Switch Contact Current | 50mA | |
| Switch Configuration | SPST | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | |
| Operating Force | 160g | |
| Height | 9.5mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration SPST | ||
Product Type Tactile Switch | ||
Terminal Type Solder | ||
Switch Operation NO | ||
Actuator Colour Red | ||
Actuator Length 5.9mm | ||
Width 3.3mm | ||
Actuator Orientation Vertical | ||
Actuator Style Round | ||
Contact DC Voltage 24V dc | ||
Minimum Operating Temperature -35°C | ||
Mount Type Snap-On | ||
Maximum Operating Temperature 85°C | ||
Switch Contact Current 50mA | ||
Switch Configuration SPST | ||
Standards/Approvals EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | ||
Operating Force 160g | ||
Height 9.5mm | ||
- COO (Country of Origin):
- KR
The TE Connectivity Premium tactile switch is designed to provide a reliable and responsive switching experience. With its round actuator style and low-profile design, it fits seamlessly into a variety of applications where space is at a premium. This switch is tailored for functionality with a single pole - single throw configuration, ensuring efficient operation. Constructed from high-quality materials including copper alloy and silver plating, it guarantees durability and enhanced contact reliability. Its momentary operation adds precision to user interfaces, while the tactile feedback ensures users can confidently engage with devices. Ideal for electronics that require dependable actuation without compromising on design, this tactile switch is a perfect choice for modern applications.
Durable structure enhances the longevity of your device
Low profile design improves aesthetic and functional integration
Momentary actuator offers precise control for user input
Tactile feedback elevates user experience during activation
Vertical mounting ensures flexibility in various circuit arrangements
Constructed with a steel-tin plated cover for additional protection
Suitable for applications requiring compliance with various regulatory standards
Related links
- TE Connectivity Red Tactile Switch Rocker SPST 50mA 24 V dc, Through Hole
- TE Connectivity Red Tactile Switch Button SPST 50mA 24 V dc, Surface
- TE Connectivity Red Tactile Switch Rocker SPST 50mA 24 V dc, PCB
- TE Connectivity Red Tactile Switch Square SPST 50mA 24 V dc, Surface
- TE Connectivity White Tactile Switch Round PCB
- TE Connectivity Brown Tactile Switch Round SPST 50mA 24 V dc
- TE Connectivity Black Tactile Switch Button SPST 50mA 24 V dc, Surface
- TE Connectivity Black Tactile Switch Rocker SPST 50mA 24 V dc, Surface
