TE Connectivity Brown Tactile Switch Round, 700 μm, SPST 50mA 24 V dc
- RS Stock No.:
- 469-413
- Distrelec Article No.:
- 304-52-656
- Mfr. Part No.:
- 1825955-2
- Brand:
- TE Connectivity
Subtotal (1 bag of 3000 units)*
£334.49
(exc. VAT)
£401.39
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £334.49 | £0.111 |
*price indicative
- RS Stock No.:
- 469-413
- Distrelec Article No.:
- 304-52-656
- Mfr. Part No.:
- 1825955-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Tactile Switch | |
| Contact Configuration | SPST | |
| Terminal Type | Through Hole-Solder | |
| Switch Operation | NO | |
| Actuator Colour | Brown | |
| Actuator Length | 700μm | |
| Width | 3.5mm | |
| Actuator Orientation | Vertical | |
| Minimum Operating Temperature | -35°C | |
| Actuator Style | Round | |
| Contact DC Voltage | 24V dc | |
| Switch Contact Current | 50mA | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | SPST | |
| Series | Alcoswitch FSM | |
| Standards/Approvals | EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016, EU RoHS 2011/65/EU | |
| Operating Force | 160g | |
| Height | 4.3mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Tactile Switch | ||
Contact Configuration SPST | ||
Terminal Type Through Hole-Solder | ||
Switch Operation NO | ||
Actuator Colour Brown | ||
Actuator Length 700μm | ||
Width 3.5mm | ||
Actuator Orientation Vertical | ||
Minimum Operating Temperature -35°C | ||
Actuator Style Round | ||
Contact DC Voltage 24V dc | ||
Switch Contact Current 50mA | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration SPST | ||
Series Alcoswitch FSM | ||
Standards/Approvals EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016, EU RoHS 2011/65/EU | ||
Operating Force 160g | ||
Height 4.3mm | ||
- COO (Country of Origin):
- CN
The TE Connectivity tactile switch seamlessly blends functionality with innovative design, ensuring reliable performance in a compact form factor. Crafted to meet the demands of various electronic applications, it features a low profile that is ideal for space-constrained environments. The round actuator provides a tactile feedback mechanism, enhancing user interaction while maintaining a streamlined appearance. Made with high-quality materials such as copper alloy and silver contact plating, this switch guarantees exceptional durability and long-lasting performance. With a robust operating voltage of 24 VDC, it is perfect for a wide range of devices. The product's unique construction also allows it to withstand diverse operating temperature conditions, making it a dependable choice for both consumer and industrial applications.
Low profile design enables effective use in tight spaces
Round actuator style enhances user experience with tactile feedback
Constructed with durable materials for long-lasting reliability
Compatible with printed circuit boards for easy integration
Designed to withstand a broad temperature range for versatile applications
Silver contact plating ensures optimal conductivity and reduced wear
Lightweight construction contributes to overall product efficiency
Wave solder capable, simplifying the manufacturing process
Related links
- TE Connectivity Brown Tactile Switch Rocker SPST 50mA 24 V dc, PCB
- TE Connectivity Brown Tactile Switch Round SPST 50mA 24 V dc, PCB
- TE Connectivity White Tactile Switch Round PCB
- TE Connectivity Red Tactile Switch Round SPST 50mA 24 V dc, Snap-On
- TE Connectivity IP67 Black Tactile Switch Button SPST 50mA 24 V dc, Surface
- TE Connectivity Grey Tactile Switch Button SPST 50mA 24 V dc, Surface
- TE Connectivity White Tactile Switch Button SPST 50mA 24 V dc, Surface
- TE Connectivity IP67 Red Tactile Switch Button SPST 50mA 24 V dc, Surface
