TE Connectivity RN 78700 Ω, 0603 Thin Film Resistor 0.1 % Surface 0.06 W - 9-1879133-2
- RS Stock No.:
- 787-458
- Mfr. Part No.:
- 9-1879133-2
- Brand:
- TE Connectivity
Image representative of range
Subtotal (1 reel of 1000 units)*
£443.00
(exc. VAT)
£532.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | £0.443 | £443.00 |
*price indicative
- RS Stock No.:
- 787-458
- Mfr. Part No.:
- 9-1879133-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Resistor | |
| Resistance | 78700Ω | |
| Technology | Thin Film | |
| Resistor Type | Precision | |
| Package/Case | 0603 | |
| Packaging | Tape & Reel | |
| Tolerance | 0.1 % | |
| Power Rating | 0.06W | |
| Voltage | 50V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±10 ppm/°C | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Series | RN | |
| Width | 800μm | |
| Termination Style | Solder | |
| Height | 450μm | |
| Length | 1.55mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Resistor | ||
Resistance 78700Ω | ||
Technology Thin Film | ||
Resistor Type Precision | ||
Package/Case 0603 | ||
Packaging Tape & Reel | ||
Tolerance 0.1 % | ||
Power Rating 0.06W | ||
Voltage 50V | ||
Mount Type Surface | ||
Temperature Coefficient ±10 ppm/°C | ||
Automotive Standard No | ||
Pin Count 2 | ||
Series RN | ||
Width 800μm | ||
Termination Style Solder | ||
Height 450μm | ||
Length 1.55mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity passive component is designed to deliver exceptional performance in various electronic applications. Its primary function is to effectively regulate and control electrical signals, ensuring optimal functionality in your circuits.
Available in 0402 to 1812 package sizes for versatile integration
Designed for low DC resistance, reducing power loss in circuits
Capable of handling high current ratings, up to 16 Amps
Configured for low-profile installations, optimising space within devices
Related links
- TE Connectivity RN 51.1 Ω, 0603 Thin Film Resistor 0.1 % Surface 0.06 W - 9-1614351-2
- TE Connectivity RN 12100 Ω, 0402 Thin Film Resistor 0.1 % Surface 0.06 W - 9-1879131-2
- TE Connectivity RN 5900 Ω, 0603 Thin Film Resistor 0.1 % Surface 0.06 W - 8-1879133-0
- TE Connectivity RN 8.87 Ω, 0603 Thin Film Resistor 0.1 % Surface 0.06 W - 8-1614350-2
- TE Connectivity RN 5.49 Ω, 0603 Thin Film Resistor 0.1 % Surface 0.06 W - 8-1614349-1
- TE Connectivity Holsworthy RN73 1.62 kΩ, 0603 Thin Film Surface Mount Resistor 0.1 % Surface 0.06 W - 2-1879133-7
- TE Connectivity RN73 845 Ω, 0603 Thin Film Precision Resistor 0.1 % Surface 0.06 W - 1879133-4
- Panasonic E96 78700 Ω, Tape & Reel Thin-Film Technology Thin Film Resistor ±0.1 % Surface 0.06 W - ERA2AEB7872X
