TE Connectivity RN 8.87 Ω, 0603 Thin Film Resistor 0.1 % Surface 0.06 W - 8-1614350-2

Image representative of range

Subtotal (1 reel of 1000 units)*

£453.00

(exc. VAT)

£544.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +£0.453£453.00

*price indicative

RS Stock No.:
786-739
Mfr. Part No.:
8-1614350-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Resistor

Resistance

8.87Ω

Technology

Thin Film

Resistor Type

Precision

Package/Case

0603

Packaging

Tape & Reel

Tolerance

0.1 %

Voltage

50V

Power Rating

0.06W

Mount Type

Surface

Temperature Coefficient

±10 ppm/°C

Automotive Standard

No

Series

RN

Pin Count

2

Width

800μm

Length

1.55mm

Height

450μm

Termination Style

Solder

COO (Country of Origin):
TW
The TE Connectivity Thin Film Precision Chip Resistor is designed for precision applications. Offering variations in power dissipation and Value ranges, it supports intricate circuit functionalities.

Available in diverse package sizes from 0402 to 2512

Tolerance options range as low as 0.01%, ensuring precision

Capable of handling high power dissipation up to 100W

Low temperature coefficient rates down to 10ppm/°C enhance stability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy