TE Connectivity RN 12100 Ω, 0402 Thin Film Resistor 0.1 % Surface 0.06 W - 9-1879131-2
- RS Stock No.:
- 787-457
- Mfr. Part No.:
- 9-1879131-2
- Brand:
- TE Connectivity
Image representative of range
Subtotal (1 reel of 1000 units)*
£494.00
(exc. VAT)
£593.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | £0.494 | £494.00 |
*price indicative
- RS Stock No.:
- 787-457
- Mfr. Part No.:
- 9-1879131-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 12100Ω | |
| Product Type | Resistor | |
| Resistor Type | Precision | |
| Technology | Thin Film | |
| Package/Case | 0402 | |
| Tolerance | 0.1 % | |
| Packaging | Tape & Reel | |
| Voltage | 25V | |
| Power Rating | 0.06W | |
| Temperature Coefficient | ±10 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Series | RN | |
| Height | 300μm | |
| Width | 500μm | |
| Length | 1mm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 12100Ω | ||
Product Type Resistor | ||
Resistor Type Precision | ||
Technology Thin Film | ||
Package/Case 0402 | ||
Tolerance 0.1 % | ||
Packaging Tape & Reel | ||
Voltage 25V | ||
Power Rating 0.06W | ||
Temperature Coefficient ±10 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Pin Count 2 | ||
Series RN | ||
Height 300μm | ||
Width 500μm | ||
Length 1mm | ||
Termination Style Solder | ||
- COO (Country of Origin):
- TW
The TE Connectivity passive component delivers effective performance in various applications. It provides a reliable solution for noise suppression and protection in electronic circuits, ensuring enhanced durability and operational efficiency.
Features a wide range of package styles suitable for diverse applications
Designed for high power and high voltage applications
Provides low inductance and high reliability under different operating conditions
Capable of dissipating significant power, making it Ideal for demanding environments
Related links
- TE Connectivity RN 51.1 Ω, 0603 Thin Film Resistor 0.1 % Surface 0.06 W - 9-1614351-2
- TE Connectivity RN 78700 Ω, 0603 Thin Film Resistor 0.1 % Surface 0.06 W - 9-1879133-2
- TE Connectivity RN 5.49 Ω, 0603 Thin Film Resistor 0.1 % Surface 0.06 W - 8-1614349-1
- TE Connectivity RN 8.87 Ω, 0603 Thin Film Resistor 0.1 % Surface 0.06 W - 8-1614350-2
- TE Connectivity RN 5900 Ω, 0603 Thin Film Resistor 0.1 % Surface 0.06 W - 8-1879133-0
- TE Connectivity Holsworthy RN73 787 Ω, 0603 Thin Film Resistor 0.10% Surface 0.06 W - 9-1676970-9
- TE Connectivity Holsworthy RN73 23.7 kΩ, 0402 Thin Film Resistor 0.10% Surface 0.06 W - 9-1879132-9
- TE Connectivity Holsworthy RN73 19.6 kΩ, 0402 Thin Film Resistor 0.10% Surface 0.06 W - 9-1879132-1
