TE Connectivity RN 5900 Ω, 0603 Thin Film Resistor 0.1 % Surface 0.06 W - 8-1879133-0
- RS Stock No.:
- 786-745
- Mfr. Part No.:
- 8-1879133-0
- Brand:
- TE Connectivity
Image representative of range
Subtotal (1 reel of 1000 units)*
£400.00
(exc. VAT)
£480.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | £0.40 | £400.00 |
*price indicative
- RS Stock No.:
- 786-745
- Mfr. Part No.:
- 8-1879133-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Resistor | |
| Resistance | 5900Ω | |
| Resistor Type | Precision | |
| Technology | Thin Film | |
| Package/Case | 0603 | |
| Tolerance | 0.1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.06W | |
| Voltage | 50V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±10 ppm/°C | |
| Automotive Standard | No | |
| Series | RN | |
| Pin Count | 2 | |
| Width | 800μm | |
| Termination Style | Solder | |
| Length | 1.55mm | |
| Height | 450μm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Resistor | ||
Resistance 5900Ω | ||
Resistor Type Precision | ||
Technology Thin Film | ||
Package/Case 0603 | ||
Tolerance 0.1 % | ||
Packaging Tape & Reel | ||
Power Rating 0.06W | ||
Voltage 50V | ||
Mount Type Surface | ||
Temperature Coefficient ±10 ppm/°C | ||
Automotive Standard No | ||
Series RN | ||
Pin Count 2 | ||
Width 800μm | ||
Termination Style Solder | ||
Length 1.55mm | ||
Height 450μm | ||
- COO (Country of Origin):
- TW
The TE Connectivity Thin Film Resistor is designed to meet needs in various applications. Its primary function is to provide reliable electrical characteristics in a Compact form factor, ensuring seamless integration into electronic systems.
Comes in a range of package sizes from 0402 to 2512, catering to various design requirements
Supports high power and Pulse applications, with power ratings up to 100W for demanding tasks
Features a wide Value range from 1R0 to 10M
Related links
- TE Connectivity RN 8.87 Ω, 0603 Thin Film Resistor 0.1 % Surface 0.06 W - 8-1614350-2
- TE Connectivity RN 5.49 Ω, 0603 Thin Film Resistor 0.1 % Surface 0.06 W - 8-1614349-1
- TE Connectivity RN 78700 Ω, 0603 Thin Film Resistor 0.1 % Surface 0.06 W - 9-1879133-2
- TE Connectivity RN 51.1 Ω, 0603 Thin Film Resistor 0.1 % Surface 0.06 W - 9-1614351-2
- TE Connectivity RN 12100 Ω, 0402 Thin Film Resistor 0.1 % Surface 0.06 W - 9-1879131-2
- TE Connectivity RN73 845 Ω, 0603 Thin Film Precision Resistor 0.1 % Surface 0.06 W - 1879133-4
- TE Connectivity Holsworthy RN73 1.62 kΩ, 0603 Thin Film Surface Mount Resistor 0.1 % Surface 0.06 W - 2-1879133-7
- TE Connectivity NEOHM CRG 62 kΩ, 0402 Thick Film Resistor 0.10% Surface 0.06 W - 8-1676480-0
