TE Connectivity RN 5.49 Ω, 0603 Thin Film Resistor 0.1 % Surface 0.06 W - 8-1614349-1
- RS Stock No.:
- 786-738
- Mfr. Part No.:
- 8-1614349-1
- Brand:
- TE Connectivity
Image representative of range
Subtotal (1 reel of 1000 units)*
£443.00
(exc. VAT)
£532.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | £0.443 | £443.00 |
*price indicative
- RS Stock No.:
- 786-738
- Mfr. Part No.:
- 8-1614349-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 5.49Ω | |
| Product Type | Resistor | |
| Technology | Thin Film | |
| Resistor Type | Precision | |
| Package/Case | 0603 | |
| Tolerance | 0.1 % | |
| Packaging | Tape & Reel | |
| Voltage | 50V | |
| Power Rating | 0.06W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±10 ppm/°C | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Series | RN | |
| Width | 800μm | |
| Height | 450μm | |
| Termination Style | Solder | |
| Length | 1.55mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 5.49Ω | ||
Product Type Resistor | ||
Technology Thin Film | ||
Resistor Type Precision | ||
Package/Case 0603 | ||
Tolerance 0.1 % | ||
Packaging Tape & Reel | ||
Voltage 50V | ||
Power Rating 0.06W | ||
Mount Type Surface | ||
Temperature Coefficient ±10 ppm/°C | ||
Automotive Standard No | ||
Pin Count 2 | ||
Series RN | ||
Width 800μm | ||
Height 450μm | ||
Termination Style Solder | ||
Length 1.55mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity Thin Film Precision Chip Resistor delivers a comprehensive solution for circuit design with its extensive range of resistive products. is designed for high reliability, it ensures optimal performance in various electronic applications.
Available in multiple package sizes from 0402 to 2512, ensuring flexibility in design
Tolerances are as low as 0.05%, catering to precision demands
Operating power ratings range from 0.125W to 100W, suitable for diverse applications
Low inductance options available for high-frequency applications, enhancing circuit efficiency
Related links
- TE Connectivity RN 8.87 Ω, 0603 Thin Film Resistor 0.1 % Surface 0.06 W - 8-1614350-2
- TE Connectivity RN 5900 Ω, 0603 Thin Film Resistor 0.1 % Surface 0.06 W - 8-1879133-0
- TE Connectivity RN73 10 kΩ, 0603 Thin Film Precision Resistor 0.1 % Surface 0.06 W - 1614349-1
- TE Connectivity RN 51.1 Ω, 0603 Thin Film Resistor 0.1 % Surface 0.06 W - 9-1614351-2
- TE Connectivity RN 78700 Ω, 0603 Thin Film Resistor 0.1 % Surface 0.06 W - 9-1879133-2
- TE Connectivity RN 12100 Ω, 0402 Thin Film Resistor 0.1 % Surface 0.06 W - 9-1879131-2
- TE Connectivity CPF 5.49 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % Surface 0.06 W - CPF0402B5K49E1
- TE Connectivity Holsworthy RN73 18.2 kΩ, 0402 Thin Film Resistor 0.10% Surface 0.06 W - 8-1879132-8
