TE Connectivity RN 51.1 Ω, 0603 Thin Film Resistor 0.1 % Surface 0.06 W - 9-1614351-2

Image representative of range

Subtotal (1 reel of 1000 units)*

£443.00

(exc. VAT)

£532.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +£0.443£443.00

*price indicative

RS Stock No.:
787-449
Mfr. Part No.:
9-1614351-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

51.1Ω

Product Type

Resistor

Technology

Thin Film

Resistor Type

Precision

Package/Case

0603

Tolerance

0.1 %

Packaging

Tape & Reel

Power Rating

0.06W

Voltage

50V

Temperature Coefficient

±10 ppm/°C

Mount Type

Surface

Automotive Standard

No

Series

RN

Pin Count

2

Termination Style

Solder

Width

800μm

Height

450μm

Length

1.55mm

COO (Country of Origin):
TW
The TE Connectivity versatile component provides exceptional functionality in passive applications, ensuring reliable performance across a spectrum of industrial sectors including automotive and telecommunications. This product optimises circuit design with precise specifications and robust construction.

Wide operating temperature range from -40°C to 150°C ensures adaptability in diverse environments

High power ratings support extensive applications, enhancing overall circuit reliability

Available in popular package sizes for compatibility with various PCB layouts

Advanced technology design contributes to improved noise suppression and circuit protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy