TE Connectivity Holsworthy RN73 1.62 kΩ, 0603 Thin Film Surface Mount Resistor 0.1 % Surface 0.06 W - 2-1879133-7
- RS Stock No.:
- 478-574
- Distrelec Article No.:
- 304-59-361
- Mfr. Part No.:
- 2-1879133-7
- Brand:
- TE Connectivity
Subtotal (1 reel of 1000 units)*
£496.00
(exc. VAT)
£595.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | £0.496 | £496.00 |
*price indicative
- RS Stock No.:
- 478-574
- Distrelec Article No.:
- 304-59-361
- Mfr. Part No.:
- 2-1879133-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 1.62kΩ | |
| Resistor Type | Precision | |
| Technology | Thin Film | |
| Package/Case | 0603 | |
| Packaging | Tape & Reel | |
| Tolerance | 0.1 % | |
| Voltage | 5V | |
| Power Rating | 0.06W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±10 ppm/°C | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Series | Holsworthy RN73 | |
| Maximum Operating Temperature | 260°C | |
| Length | 1.55mm | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Width | 800μm | |
| Height | 450μm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 1.62kΩ | ||
Resistor Type Precision | ||
Technology Thin Film | ||
Package/Case 0603 | ||
Packaging Tape & Reel | ||
Tolerance 0.1 % | ||
Voltage 5V | ||
Power Rating 0.06W | ||
Mount Type Surface | ||
Temperature Coefficient ±10 ppm/°C | ||
Automotive Standard No | ||
Pin Count 2 | ||
Series Holsworthy RN73 | ||
Maximum Operating Temperature 260°C | ||
Length 1.55mm | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
Width 800μm | ||
Height 450μm | ||
- COO (Country of Origin):
- TW
The TE Connectivity Surface mount precision resistor redefines reliability with its thin film design. Engineered for high performance, it boasts a resistance value of 1.62K ohm, making it ideal for accurate and stable circuit applications. Its compact 0603 package size ensures easy integration into a variety of electronic devices, while a power rating of 0.063 W and a precise tolerance of 0.1% promise excellent operational stability under diverse conditions. The resistors low temperature coefficient of ±10 ppm/°C guarantees minimal drift over temperature fluctuations, ensuring long-term dependability. Committed to compliance, this component meets rigorous industry standards, making it the go-to choice for designers aiming for excellence in performance and safety while addressing even the most challenging electronic requirements.
Compact dimensions allow for effective use in space-constrained designs
Excellent thermal stability enhances overall circuit performance
Low moisture sensitivity ensures durability in humid environments
Low halogen content promotes environmental sustainability
Reflow solder capability simplifies assembly while maintaining integrity
Provides consistent results that bolster overall device reliability
Related links
- TE Connectivity Holsworthy RN73 45.3 kΩ, 0402 Thin Film Surface Mount Resistor 0.1 % Surface 0.06 W - 2-2176263-7
- TE Connectivity Holsworthy RN73 61.9 Ω, 0402 Thin Film Surface Mount Resistor 0.1 % Surface 0.06 W - 2-1879125-7
- TE Connectivity Holsworthy RN73 44.2 kΩ, 0402 Thin Film Surface Mount Resistor 0.1 % Surface 0.06 W - 2-2176263-6
- TE Connectivity Holsworthy RN73 46.4 kΩ, 0402 Thin Film Surface Mount Resistor 0.1 % Surface 0.06 W - 2-2176263-8
- TE Connectivity Holsworthy RN73 43.2 kΩ, 0402 Thin Film Surface Mount Resistor 0.1 % Surface 0.06 W - 2-2176263-5
- TE Connectivity Holsworthy RN73 332 Ω, 0603 Thin Film Surface Mount Resistor 0.1 % Surface 0.06 W - 3-1879137-7
- TE Connectivity Holsworthy RN73 464 Ω, 0603 Thin Film Precision Resistor 0.1 % Surface 0.06 W - 7-1676970-7
- TE Connectivity Holsworthy RN73 205 Ω, 0402 Thin Film Precision Resistor 0.1 % Surface 0.06 W - 7-1879126-7
