TE Connectivity Holsworthy RN73 45.3 kΩ, 0402 Thin Film Surface Mount Resistor 0.1 % Surface 0.06 W - 2-2176263-7
- RS Stock No.:
- 470-502
- Distrelec Article No.:
- 304-59-387
- Mfr. Part No.:
- 2-2176263-7
- Brand:
- TE Connectivity
Subtotal (1 reel of 5000 units)*
£1,570.00
(exc. VAT)
£1,885.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | £0.314 | £1,570.00 |
*price indicative
- RS Stock No.:
- 470-502
- Distrelec Article No.:
- 304-59-387
- Mfr. Part No.:
- 2-2176263-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 45.3kΩ | |
| Technology | Thin Film | |
| Resistor Type | Precision | |
| Package/Case | 0402 | |
| Tolerance | 0.1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.06W | |
| Voltage | 25V | |
| Temperature Coefficient | ±10 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Series | Holsworthy RN73 | |
| Width | 500μm | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Length | 1mm | |
| Height | 300μm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 45.3kΩ | ||
Technology Thin Film | ||
Resistor Type Precision | ||
Package/Case 0402 | ||
Tolerance 0.1 % | ||
Packaging Tape & Reel | ||
Power Rating 0.06W | ||
Voltage 25V | ||
Temperature Coefficient ±10 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Pin Count 2 | ||
Series Holsworthy RN73 | ||
Width 500μm | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
Length 1mm | ||
Height 300μm | ||
- COO (Country of Origin):
- TW
The TE Connectivity High-performance surface mount precision resistor designed for demanding applications in various electronic circuits. Built with thin film technology, this component not only ensures accuracy but also provides exceptional stability over temperature variations. Its compact 0402 package is ideal for space-constrained designs, delivering a power rating of 0.063 W while maintaining a low tolerance of 0.1%. With a resistance value of 45.3K ohms, this resistor meets the needs of engineers seeking reliable performance in critical applications. The product is compliant with international standards, ensuring optimal reliability and longevity in operational environments. Whether enhancing circuit efficiency or bolstering signal integrity, this precision resistor is well-suited for modern electronic solutions.
Provides excellent thermal stability for consistent performance
Compact design suitable for high-density PCB layouts
Precision manufacturing ensures minimal variance in resistance
Offers compatibility with automated assembly processes
Solder termination type for secure and reliable connections
Moisture sensitivity level classified for effective handling
Low halogen content for reduced environmental impact
Compatible with reflow soldering operations up to 260°C
Related links
- TE Connectivity Holsworthy RN73 44.2 kΩ, 0402 Thin Film Surface Mount Resistor 0.1 % Surface 0.06 W - 2-2176263-6
- TE Connectivity Holsworthy RN73 46.4 kΩ, 0402 Thin Film Surface Mount Resistor 0.1 % Surface 0.06 W - 2-2176263-8
- TE Connectivity Holsworthy RN73 43.2 kΩ, 0402 Thin Film Surface Mount Resistor 0.1 % Surface 0.06 W - 2-2176263-5
- TE Connectivity Holsworthy RN73 1.62 kΩ, 0603 Thin Film Surface Mount Resistor 0.1 % Surface 0.06 W - 2-1879133-7
- TE Connectivity Holsworthy RN73 61.9 Ω, 0402 Thin Film Surface Mount Resistor 0.1 % Surface 0.06 W - 2-1879125-7
- TE Connectivity Holsworthy RN73 31.6 kΩ, 0402 Thin Film Resistor 0.1 % Surface 0.06 W - 1-2176263-2
- TE Connectivity Holsworthy RN73 52.3 kΩ, 0402 Thin Film Surface Mount Resistor 0.1 % Surface 0.06 W - 3-2176263-3
- TE Connectivity Holsworthy RN73 26.7 kΩ, 0402 Thin Film Surface Mount Resistor 0.1 % Surface 0.06 W - 2176263-5
