TE Connectivity Holsworthy RN73 26.7 kΩ, 0402 Thin Film Surface Mount Resistor 0.1 % Surface 0.06 W - 2176263-5

Subtotal (1 reel of 5000 units)*

£1,755.00

(exc. VAT)

£2,105.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +£0.351£1,755.00

*price indicative

RS Stock No.:
468-621
Distrelec Article No.:
304-60-406
Mfr. Part No.:
2176263-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

26.7kΩ

Resistor Type

Precision

Technology

Thin Film

Package/Case

0402

Packaging

Tape & Reel

Tolerance

0.1 %

Voltage

25V

Power Rating

0.06W

Mount Type

Surface

Temperature Coefficient

±10 ppm/°C

Automotive Standard

No

Series

Holsworthy RN73

Standards/Approvals

2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU

Width

500μm

Length

1mm

Height

300μm

COO (Country of Origin):
TW
The TE Connectivity Advanced surface mount precision resistor designed for high performance in demanding applications. Not only does it boast a resistance value of 26.7K ohms, but its thin film element ensures exceptional stability and accuracy, fulfilling the stringent needs of modern electronic circuits. Encased in a compact 0402 package, it offers both a low profile and efficient power handling up to 0.063 watts. This resistor features a minimal temperature coefficient, guaranteeing consistency across temperature variations. With a moisture sensitivity level of 1, it is built to withstand varying environmental conditions, making it suitable for a wide range of applications. Its solder termination type ensures optimal connectivity, supporting easy integration into your projects while adhering to industry standards for compliance and safety.

Designed for high accuracy and reliability in electronic circuits

Compact 0402 package allows for efficient space utilisation on PCBs

Minimal temperature drift ensures performance consistency in varied environments

Moisture sensitivity level 1 for enhanced durability and adaptability

Solder termination type facilitates straightforward and secure installation

Meets stringent compliance standards for environmental directives

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy