TE Connectivity Holsworthy RN73 25.5 kΩ, 0402 Thin Film Surface Mount Resistor 0.1 % Surface 0.06 W - 2176263-3
- RS Stock No.:
- 468-830
- Distrelec Article No.:
- 304-60-405
- Mfr. Part No.:
- 2176263-3
- Brand:
- TE Connectivity
Subtotal (1 reel of 5000 units)*
£1,755.00
(exc. VAT)
£2,105.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | £0.351 | £1,755.00 |
*price indicative
- RS Stock No.:
- 468-830
- Distrelec Article No.:
- 304-60-405
- Mfr. Part No.:
- 2176263-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 25.5kΩ | |
| Resistor Type | Precision | |
| Technology | Thin Film | |
| Package/Case | 0402 | |
| Tolerance | 0.1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.06W | |
| Voltage | 25V | |
| Temperature Coefficient | ±10 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | Holsworthy RN73 | |
| Maximum Operating Temperature | 260°C | |
| Height | 300μm | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Width | 500μm | |
| Length | 1mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 25.5kΩ | ||
Resistor Type Precision | ||
Technology Thin Film | ||
Package/Case 0402 | ||
Tolerance 0.1 % | ||
Packaging Tape & Reel | ||
Power Rating 0.06W | ||
Voltage 25V | ||
Temperature Coefficient ±10 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series Holsworthy RN73 | ||
Maximum Operating Temperature 260°C | ||
Height 300μm | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
Width 500μm | ||
Length 1mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity Surface mount precision resistor is engineered to deliver exceptional reliability and accuracy in various electronic applications. Designed with a thin film element type, it provides a precise resistance value of 25.5K ohms, making it an ideal choice for high-performance circuits. Its compact 0402 package size and low power rating ensure versatility, allowing for seamless integration into space-constrained designs. The combination of a low temperature coefficient of ±10 ppm/°C and tight tolerance of 0.1% ensures consistent performance in dynamic conditions. With a solder termination type, this resistor is suitable for automated assembly processes. The compliance with industry standards further enhances its market appeal, ensuring engineers can trust its specifications for sensitive electronic designs.
Thin film technology ensures high precision and low noise performance
Compact 0402 form factor allows for efficient use of valuable PCB space
Low power rating enhances thermal stability during operation
Robust solder termination facilitates simple and reliable mounting
Minimal temperature drift guarantees stable operation in varying temperatures
Compliant with EU RoHS and REACH regulations, ensuring safe use in electronic applications
Related links
- TE Connectivity Holsworthy RN73 28.7 kΩ, 0402 Thin Film Surface Mount Resistor 0.1 % Surface 0.06 W - 2176263-8
- TE Connectivity Holsworthy RN73 26.7 kΩ, 0402 Thin Film Surface Mount Resistor 0.1 % Surface 0.06 W - 2176263-5
- TE Connectivity Holsworthy RN73 46.4 kΩ, 0402 Thin Film Surface Mount Resistor 0.1 % Surface 0.06 W - 2-2176263-8
- TE Connectivity Holsworthy RN73 52.3 kΩ, 0402 Thin Film Surface Mount Resistor 0.1 % Surface 0.06 W - 3-2176263-3
- TE Connectivity Holsworthy RN73 31.6 kΩ, 0402 Thin Film Resistor 0.1 % Surface 0.06 W - 1-2176263-2
- TE Connectivity Holsworthy RN73 30.9 kΩ, 0402 Thin Film Resistor 0.1 % Surface 0.06 W - 1-2176263-1
- TE Connectivity Holsworthy RN73 34 kΩ, 0402 Thin Film Resistor 0.1 % Surface 0.06 W - 1-2176263-5
- TE Connectivity Holsworthy RN73 45.3 kΩ, 0402 Thin Film Surface Mount Resistor 0.1 % Surface 0.06 W - 2-2176263-7
