TE Connectivity Holsworthy RN73 34 kΩ, 0402 Thin Film Resistor 0.1 % Surface 0.06 W - 1-2176263-5
- RS Stock No.:
- 476-989
- Distrelec Article No.:
- 304-58-924
- Mfr. Part No.:
- 1-2176263-5
- Brand:
- TE Connectivity
Subtotal (1 reel of 5000 units)*
£1,755.00
(exc. VAT)
£2,105.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | £0.351 | £1,755.00 |
*price indicative
- RS Stock No.:
- 476-989
- Distrelec Article No.:
- 304-58-924
- Mfr. Part No.:
- 1-2176263-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Resistor | |
| Resistance | 34kΩ | |
| Technology | Thin Film | |
| Resistor Type | Precision | |
| Package/Case | 0402 | |
| Tolerance | 0.1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.06W | |
| Voltage | 25V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±10 ppm/°C | |
| Automotive Standard | No | |
| Series | Holsworthy RN73 | |
| Width | 500μm | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Height | 300μm | |
| Length | 1mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Resistor | ||
Resistance 34kΩ | ||
Technology Thin Film | ||
Resistor Type Precision | ||
Package/Case 0402 | ||
Tolerance 0.1 % | ||
Packaging Tape & Reel | ||
Power Rating 0.06W | ||
Voltage 25V | ||
Mount Type Surface | ||
Temperature Coefficient ±10 ppm/°C | ||
Automotive Standard No | ||
Series Holsworthy RN73 | ||
Width 500μm | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
Height 300μm | ||
Length 1mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity surface mount precision resistor is designed specifically for applications requiring accuracy and reliability. Built with thin film technology, this resistor provides excellent thermal stability, making it an ideal choice for rigorous electronic environments. With a compact 0402 package size and a power rating of 0.063 W, it is engineered to fit seamlessly into space-constrained designs while still delivering superior performance. This product's meticulous construction ensures a low temperature coefficient of ±10 ppm/°C, guaranteeing consistent functionality across varying temperatures.
Thin film construction offers outstanding precision and stability
Ideal for high-density applications due to its small footprint
Low-temperature coefficient ensures minimal drift in resistance under varying conditions
Surface mount design simplifies PCB assembly and integration
Excellent moisture sensitivity level, enhancing durability in diverse environments
Taped and reeled packaging optimises handling and placement in automated processes
Compliant with various industry standards, ensuring quality and safety
Related links
- TE Connectivity Holsworthy RN73 31.6 kΩ, 0402 Thin Film Resistor 0.1 % Surface 0.06 W - 1-2176263-2
- TE Connectivity Holsworthy RN73 30.9 kΩ, 0402 Thin Film Resistor 0.1 % Surface 0.06 W - 1-2176263-1
- TE Connectivity Holsworthy RN73 33.2 kΩ, 0402 Thin Film Resistor 0.1 % Surface 0.06 W - 1-2176263-4
- TE Connectivity Holsworthy RN73 26.7 kΩ, 0402 Thin Film Surface Mount Resistor 0.1 % Surface 0.06 W - 2176263-5
- TE Connectivity Holsworthy RN73 43.2 kΩ, 0402 Thin Film Surface Mount Resistor 0.1 % Surface 0.06 W - 2-2176263-5
- TE Connectivity RN73 37.4 kΩ, 0402 Thin Film Precision Resistor 0.1 % Surface 0.06 W - 1-2176263-9
- TE Connectivity Holsworthy RN73 46.4 kΩ, 0402 Thin Film Surface Mount Resistor 0.1 % Surface 0.06 W - 2-2176263-8
- TE Connectivity Holsworthy RN73 52.3 kΩ, 0402 Thin Film Surface Mount Resistor 0.1 % Surface 0.06 W - 3-2176263-3
