TE Connectivity Holsworthy RN73 52.3 kΩ, 0402 Thin Film Surface Mount Resistor 0.1 % Surface 0.06 W - 3-2176263-3

Subtotal (1 reel of 5000 units)*

£1,335.00

(exc. VAT)

£1,600.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +£0.267£1,335.00

*price indicative

RS Stock No.:
476-076
Distrelec Article No.:
304-60-553
Mfr. Part No.:
3-2176263-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

52.3kΩ

Product Type

Surface Mount Resistor

Technology

Thin Film

Resistor Type

Precision

Package/Case

0402

Packaging

Tape & Reel

Tolerance

0.1 %

Power Rating

0.06W

Voltage

25V

Mount Type

Surface

Temperature Coefficient

±10 ppm/°C

Automotive Standard

No

Series

Holsworthy RN73

Standards/Approvals

2016 Compliant, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant

Width

500μm

Length

1mm

Height

300μm

COO (Country of Origin):
TW
The TE Connectivity Precision resistor exemplifies outstanding performance in a compact format, designed specifically for demanding applications. Featuring advanced thin film technology, the product ensures exceptional stability and accuracy under varying conditions, making it ideal for high-performance circuits. With its surface mount design, this component is perfect for space-constrained environments, offering reliability without compromising on quality. Its adherence to stringent industry standards guarantees compliance and durability, ensuring seamless integration into your systems. This precision resistor is a testament to innovation, catering to professionals who require not just performance, but also assurance of quality drawn from a trusted manufacturer.

Engineered for minimal drift over temperature fluctuations

Surface mount configuration enhances layout flexibility

Equipped to withstand high reflow solder temperatures

Designed to operate within a moisture sensitivity level of 1

Fully compliant with EU regulations including RoHS and REACH

Low halogen content promotes environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy