TE Connectivity Holsworthy RN73 267 Ω, 0603 Thin Film Surface Mount Resistor 0.1 % Surface 0.06 W - 3-1614352-3
- RS Stock No.:
- 481-554
- Distrelec Article No.:
- 304-60-513
- Mfr. Part No.:
- 3-1614352-3
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 1250 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 250 units)*
£172.75
(exc. VAT)
£207.25
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 250 - 1000 | £0.691 | £172.75 | - |
| 1250 + | £0.677 | £169.25 | 2% |
*price indicative
- RS Stock No.:
- 481-554
- Distrelec Article No.:
- 304-60-513
- Mfr. Part No.:
- 3-1614352-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 267Ω | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Precision | |
| Technology | Thin Film | |
| Package/Case | 0603 | |
| Packaging | Cut Tape | |
| Tolerance | 0.1 % | |
| Power Rating | 0.06W | |
| Voltage | 5V | |
| Temperature Coefficient | ±10 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | Holsworthy RN73 | |
| Standards/Approvals | China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH Regulation EC No. 1907/2006, EU RoHS 2011/65/EU | |
| Width | 800μm | |
| Height | 450μm | |
| Length | 1.55mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 267Ω | ||
Product Type Surface Mount Resistor | ||
Resistor Type Precision | ||
Technology Thin Film | ||
Package/Case 0603 | ||
Packaging Cut Tape | ||
Tolerance 0.1 % | ||
Power Rating 0.06W | ||
Voltage 5V | ||
Temperature Coefficient ±10 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series Holsworthy RN73 | ||
Standards/Approvals China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH Regulation EC No. 1907/2006, EU RoHS 2011/65/EU | ||
Width 800μm | ||
Height 450μm | ||
Length 1.55mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity precision resistor is a cutting-edge solution designed for surface mount applications, blending performance with compact design. Specifically crafted with a thin film element type, it delivers exceptional accuracy, making it ideal for high-precision electronic devices. The meticulous engineering behind this product ensures consistent reliability across its application spectrum. With an impressive power rating and a moisture sensitivity level of 1, it meets the rigorous demands of contemporary electronic integration. The unique 0603 package allows for efficient space utilization on printed circuit boards, providing flexibility for designers who require compact yet powerful components. This resistor not only meets industry specifications but also ensures compatibility with a variety of soldering processes, solidifying its position as a vital part in your technical toolkit.
Offers a minimal tolerance for enhanced accuracy in electrical circuits
Designed for effortless soldering with dual terminations
Extremely compact dimensions accommodate space-constrained applications
Low halogen content ensures compliance with environmental regulations
Operates effectively even within a temperature coefficient range that promotes stability
Durable construction withstands diverse operational environments
Related links
- TE Connectivity Holsworthy RN73 316 Ω, 0402 Thin Film Surface Mount Resistor 0.1 % Surface 0.06 W - 3-1879127-3
- TE Connectivity Holsworthy RN73 332 Ω, 0603 Thin Film Surface Mount Resistor 0.1 % Surface 0.06 W - 3-1879137-7
- TE Connectivity Holsworthy RN73 19.6 kΩ, 0603 Thin Film Surface Mount Resistor 0.1 % Surface 0.06 W - 3-1879134-0
- TE Connectivity Holsworthy RN73 52.3 kΩ, 0402 Thin Film Surface Mount Resistor 0.1 % Surface 0.06 W - 3-2176263-3
- TE Connectivity Holsworthy RN73 66.5 Ω, 0402 Thin Film Surface Mount Resistor 0.1 % Surface 0.06 W - 3-1879125-6
- TE Connectivity Holsworthy RN73 6.65 Ω, 0603 Thin Film Precision Resistor 0.1 % Surface 0.06 W - 7-1879135-3
- TE Connectivity Holsworthy RN73 76.8 Ω, 0402 Thin Film Surface Mount Resistor 0.1 % Surface 0.06 W - 5-1879125-3
- TE Connectivity Holsworthy RN73 25.5 kΩ, 0402 Thin Film Surface Mount Resistor 0.1 % Surface 0.06 W - 2176263-3
