TE Connectivity Holsworthy RN73 332 Ω, 0603 Thin Film Surface Mount Resistor 0.1 % Surface 0.06 W - 3-1879137-7

Subtotal (1 reel of 5000 units)*

£1,020.00

(exc. VAT)

£1,225.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +£0.204£1,020.00

*price indicative

RS Stock No.:
481-227
Distrelec Article No.:
304-60-539
Mfr. Part No.:
3-1879137-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

332Ω

Resistor Type

Precision

Technology

Thin Film

Package/Case

0603

Tolerance

0.1 %

Packaging

Tape & Reel

Voltage

5V

Power Rating

0.06W

Temperature Coefficient

±10 ppm/°C

Mount Type

Surface

Automotive Standard

No

Series

Holsworthy RN73

Pin Count

2

Maximum Operating Temperature

260°C

Width

800μm

Standards/Approvals

2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU

Length

1.55mm

Height

450μm

COO (Country of Origin):
TW
The TE Connectivity Surface mount precision resistor exemplifies high-performance engineering, presenting a resistance value of 332 ohms. Designed specifically to meet rigorous standards, it combines advanced thin film technology with a compact 0603 package, making it ideal for modern electronic applications. Its impeccable tolerance of 0.1% ensures reliable performance in critical circuits. With a robust power rating of 0.063 W, it effectively dissipates heat while maintaining compactness. Notably, the device caters to a diverse range of use conditions, including a wide operating voltage of up to 50 V, ensuring broad applicability across different devices. The moisture sensitivity level of 1 underscores its durability and reliability, making this component a trustworthy choice for designers seeking precise resistive solutions.

Provides high precision for critical circuit designs

Compact 0603 package enhances space efficiency on PCB

Low thermal coefficient ensures stability under varying temperatures

Durable construction contributes to long term reliability

Moisture sensitivity level of 1 allows for effective handling

Surface mount design simplifies manufacturing and assembly processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy