TE Connectivity Holsworthy RN73 43.2 kΩ, 0402 Thin Film Surface Mount Resistor 0.1 % Surface 0.06 W - 2-2176263-5
- RS Stock No.:
- 474-354
- Distrelec Article No.:
- 304-59-385
- Mfr. Part No.:
- 2-2176263-5
- Brand:
- TE Connectivity
Subtotal (1 reel of 5000 units)*
£1,570.00
(exc. VAT)
£1,885.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | £0.314 | £1,570.00 |
*price indicative
- RS Stock No.:
- 474-354
- Distrelec Article No.:
- 304-59-385
- Mfr. Part No.:
- 2-2176263-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 43.2kΩ | |
| Technology | Thin Film | |
| Resistor Type | Precision | |
| Package/Case | 0402 | |
| Tolerance | 0.1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.06W | |
| Voltage | 25V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±10 ppm/°C | |
| Automotive Standard | No | |
| Series | Holsworthy RN73 | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Width | 500μm | |
| Length | 1mm | |
| Height | 300μm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 43.2kΩ | ||
Technology Thin Film | ||
Resistor Type Precision | ||
Package/Case 0402 | ||
Tolerance 0.1 % | ||
Packaging Tape & Reel | ||
Power Rating 0.06W | ||
Voltage 25V | ||
Mount Type Surface | ||
Temperature Coefficient ±10 ppm/°C | ||
Automotive Standard No | ||
Series Holsworthy RN73 | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
Width 500μm | ||
Length 1mm | ||
Height 300μm | ||
- COO (Country of Origin):
- TW
The TE Connectivity Precision resistor is engineered for exceptional performance in a compact 0402 package, making it an excellent choice for a variety of electronic applications. With a resistance value of 43.2K ohm and an outstanding tolerance of 0.1%, this surface mount thin film resistor guarantees reliable and accurate operation. Designed to withstand operational voltages up to 25 V, it ensures stability over a wide range of temperatures, featuring a temperature coefficient of ±10 ppm/°C. The RN73 series is recognised for its quality and precision, and this model adheres to stringent compliance standards, including EU RoHS and REACH regulations. Whether for high-density applications or general circuits, this resistor delivers superior performance without compromising on size or reliability.
Compact design allows for high-density circuit layouts
Low halogen content ensures environmentally friendly usage
Moisture sensitivity level is rated at 1, enhancing shelf life
Compatible with lead-free soldering processes
Reflow solder capability supports high-volume manufacturing
Accommodates a wide operating temperature range for versatile applications
Offers precise electrical characteristics for dependable performance
Related links
- TE Connectivity Holsworthy RN73 44.2 kΩ, 0402 Thin Film Surface Mount Resistor 0.1 % Surface 0.06 W - 2-2176263-6
- TE Connectivity Holsworthy RN73 46.4 kΩ, 0402 Thin Film Surface Mount Resistor 0.1 % Surface 0.06 W - 2-2176263-8
- TE Connectivity Holsworthy RN73 45.3 kΩ, 0402 Thin Film Surface Mount Resistor 0.1 % Surface 0.06 W - 2-2176263-7
- TE Connectivity Holsworthy RN73 26.7 kΩ, 0402 Thin Film Surface Mount Resistor 0.1 % Surface 0.06 W - 2176263-5
- TE Connectivity Holsworthy RN73 34 kΩ, 0402 Thin Film Resistor 0.1 % Surface 0.06 W - 1-2176263-5
- TE Connectivity Holsworthy RN73 1.62 kΩ, 0603 Thin Film Surface Mount Resistor 0.1 % Surface 0.06 W - 2-1879133-7
- TE Connectivity Holsworthy RN73 61.9 Ω, 0402 Thin Film Surface Mount Resistor 0.1 % Surface 0.06 W - 2-1879125-7
- TE Connectivity Holsworthy RN73 52.3 kΩ, 0402 Thin Film Surface Mount Resistor 0.1 % Surface 0.06 W - 3-2176263-3
