TE Connectivity CGS SMV 470 kΩ, 2616 Thick Film Surface Mount Resistor 5 % Surface 1 W - 2176322-9

Subtotal (1 reel of 2000 units)*

£562.00

(exc. VAT)

£674.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +£0.281£562.00

*price indicative

RS Stock No.:
506-893
Distrelec Article No.:
304-60-433
Mfr. Part No.:
2176322-9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

470kΩ

Resistor Type

High Value/High Voltage

Technology

Thick Film

Package/Case

2616

Packaging

Tape & Reel

Tolerance

5 %

Power Rating

1W

Temperature Coefficient

±200 ppm/°C

Mount Type

Surface

Automotive Standard

No

Series

CGS SMV

Maximum Operating Temperature

260°C

Length

6.7mm

Width

4mm

Standards/Approvals

2016, 53, China RoHS 2 Directive MIIT Order No 32, EC, EU, EU ELV Directive 2000, EU RoHS Directive 2011, UL 94V-0

Height

3.55mm

COO (Country of Origin):
TW
The TE Connectivity High-value surface mount resistor is engineered to withstand high voltages while providing optimal performance in a compact form factor. Designed with precision metal film elements, this product offers a durable solution for critical applications requiring reliable resistance values. The resistor stands at a mere 3.55 mm in height and is perfect for space-constrained environments, balancing efficiency and functionality. Its low tolerance of 5% ensures accuracy in circuit design, while the robust solder termination allows for straightforward integration into a wide array of electronic devices. With a power rating of 1 W and enhanced temperature stability, this component ensures long-lasting operation even in challenging conditions, making it a trusted choice for engineers and developers alike.

Engineered for high voltage resilience, ensuring reliability under demanding conditions

Compact design optimises space utilization without compromising performance

Precision metal film construction promotes accurate resistance values

Low tolerance specification facilitates precise circuit implementations

Solder termination supports easy and secure mounting on PCBs

Suitable for diverse applications requiring dependable electrical characteristics

Temperature stability enhances performance in varying ambient conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy