TE Connectivity SMV 270 kΩ, 2616 Thick Film Surface Mount Resistor 5 % Surface 1 W - 2176322-6
- RS Stock No.:
- 467-164
- Distrelec Article No.:
- 304-60-432
- Mfr. Part No.:
- 2176322-6
- Brand:
- TE Connectivity
Subtotal (1 reel of 2000 units)*
£562.00
(exc. VAT)
£674.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | £0.281 | £562.00 |
*price indicative
- RS Stock No.:
- 467-164
- Distrelec Article No.:
- 304-60-432
- Mfr. Part No.:
- 2176322-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 270kΩ | |
| Resistor Type | High Voltage | |
| Technology | Thick Film | |
| Package/Case | 2616 | |
| Tolerance | 5 % | |
| Power Rating | 1W | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | SMV | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 270kΩ | ||
Resistor Type High Voltage | ||
Technology Thick Film | ||
Package/Case 2616 | ||
Tolerance 5 % | ||
Power Rating 1W | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series SMV | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- TW
The TE Connectivity Exceptional metal glaze high voltage surface mount resistor that meets the demands of modern electronic applications. Designed with precision, this resistor ensures optimal performance while maintaining compliance with rigorous industry standards. Its low halogen content and resistance to soldering processes make it a reliable choice for diverse applications. With a compact structure and robust construction, this component is suitable for both residential and industrial environments, ensuring stability and reliability even in high-temperature settings.
Resistant to high temperatures with reflow solder capabilities up to 260°C
Composed of low halogen materials to support eco-friendly initiatives
Ensures compliance with stringent EU regulations for enhanced marketability
Compact design allows for easy integration into various applications
Endured durability aids in long-term performance and reliability
Related links
- TE Connectivity SMV 180 kΩ, 2616 Thick Film Surface Mount Resistor 5 % Surface 1 W - 2176322-4
- TE Connectivity SMV 150 kΩ, 2616 Thick Film Surface Mount Resistor 5 % Surface 1 W - 2176322-3
- TE Connectivity SMV 220 kΩ, 2616 Thick Film Surface Mount Resistor 5 % Surface 1 W - 2176322-5
- TE Connectivity SMV 120 kΩ, 2616 Thick Film Surface Mount Resistor 5 % Surface 1 W - 2176322-2
- TE Connectivity SMV 8.2 mΩ, 2616 Thick Film Surface Mount Resistor 5 % Surface 1 W - 2-2176322-4
- TE Connectivity SMV 2.2 mΩ, Tape & Reel Metal Glaze Resistor 5 % Surface 1 W - 1-2176322-7
- TE Connectivity CGS SMV 470 kΩ, 2616 Thick Film Surface Mount Resistor 5 % Surface 1 W - 2176322-9
- TE Connectivity SMV 3.9 mΩ, 2616 Thick Film Surface Mount Resistor 5 % Surface 1 W - 2-2176322-0
