TE Connectivity SMV 8.2 mΩ, 2616 Thick Film Surface Mount Resistor 5 % Surface 1 W - 2-2176322-4
- RS Stock No.:
- 506-726
- Distrelec Article No.:
- 304-59-406
- Mfr. Part No.:
- 2-2176322-4
- Brand:
- TE Connectivity
Subtotal (1 reel of 2000 units)*
£628.00
(exc. VAT)
£754.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | £0.314 | £628.00 |
*price indicative
- RS Stock No.:
- 506-726
- Distrelec Article No.:
- 304-59-406
- Mfr. Part No.:
- 2-2176322-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 8.2mΩ | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Metal Glaze Film | |
| Technology | Thick Film | |
| Package/Case | 2616 | |
| Tolerance | 5 % | |
| Power Rating | 1W | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | SMV | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 8.2mΩ | ||
Product Type Surface Mount Resistor | ||
Resistor Type Metal Glaze Film | ||
Technology Thick Film | ||
Package/Case 2616 | ||
Tolerance 5 % | ||
Power Rating 1W | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series SMV | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- TW
The TE Connectivity High-performance metal glaze SMD resistor designed to meet the demanding needs of modern electronic applications. Engineered for precision and reliability, this resistor offers enhanced stability under varying temperatures and conditions, making it an ideal solution for both automotive and industrial sectors. Its low halogen content ensures compliance with environmental standards, while its robust design guarantees great longevity and performance. Whether used in circuit boards or in other electronic assemblies, this component stands out for its ability to deliver consistent performance, with minimal deviation over time. The SMV series is renowned for its quality and efficiency, making it a preferred choice for engineers and designers seeking dependable passive components in their projects.
Optimised for reflow solder processes with a maximum exposure temperature of 260°C
Exceptional stability and precision in resistance values over time
Meets EU RoHS and ELV directives to ensure environmentally friendly performance
Suitable for a wide range of applications, including automotive and industrial uses
Designed with low halogen content, reinforcing its commitment to sustainability
Compatible with multiple part numbers, providing flexibility for various projects
Related links
- TE Connectivity SMV 10 mΩ, 2616 Thick Film Surface Mount Resistor 5 % Surface 1 W - 2-2176322-5
- TE Connectivity SMV 3.9 mΩ, 2616 Thick Film Surface Mount Resistor 5 % Surface 1 W - 2-2176322-0
- TE Connectivity SMV 5.6 mΩ, 2616 Thick Film Surface Mount Resistor 5 % Surface 1 W - 2-2176322-2
- TE Connectivity SMV 180 kΩ, 2616 Thick Film Surface Mount Resistor 5 % Surface 1 W - 2176322-4
- TE Connectivity SMV 150 kΩ, 2616 Thick Film Surface Mount Resistor 5 % Surface 1 W - 2176322-3
- TE Connectivity SMV 220 kΩ, 2616 Thick Film Surface Mount Resistor 5 % Surface 1 W - 2176322-5
- TE Connectivity SMV 270 kΩ, 2616 Thick Film Surface Mount Resistor 5 % Surface 1 W - 2176322-6
- TE Connectivity SMV 120 kΩ, 2616 Thick Film Surface Mount Resistor 5 % Surface 1 W - 2176322-2
