TE Connectivity SMV 3.9 mΩ, 2616 Thick Film Surface Mount Resistor 5 % Surface 1 W - 2-2176322-0
- RS Stock No.:
- 474-361
- Distrelec Article No.:
- 304-59-403
- Mfr. Part No.:
- 2-2176322-0
- Brand:
- TE Connectivity
Subtotal (1 reel of 2000 units)*
£562.00
(exc. VAT)
£674.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | £0.281 | £562.00 |
*price indicative
- RS Stock No.:
- 474-361
- Distrelec Article No.:
- 304-59-403
- Mfr. Part No.:
- 2-2176322-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 3.9mΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Resistor Type | Metal Glaze Film | |
| Package/Case | 2616 | |
| Tolerance | 5 % | |
| Power Rating | 1W | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | SMV | |
| Maximum Operating Temperature | 260°C | |
| Termination Style | 2616 (6740M) | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 3.9mΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Resistor Type Metal Glaze Film | ||
Package/Case 2616 | ||
Tolerance 5 % | ||
Power Rating 1W | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series SMV | ||
Maximum Operating Temperature 260°C | ||
Termination Style 2616 (6740M) | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | ||
- COO (Country of Origin):
- TW
The TE Connectivity High-performance metal glaze high voltage SMD resistor from the SMV series combines reliability with precision. Designed for demanding applications, its robust construction ensures it withstands high temperatures and harsh conditions. The product boasts a low halogen composition, making it suitable for environmentally conscious manufacturers. With superior soldering capabilities and excellent long-term stability, this resistor is ideal for use in various electronic circuits where consistent performance is critical. Its compact form factor allows for easy integration into space-constrained designs, ensuring that quality is never compromised. Designed with compliance in mind, it satisfies multiple environmental directives while maintaining high operational standards, fitting seamlessly into modern electronic assemblies for a myriad of applications.
Suitable for high voltage applications with a reliable performance track record
Low halogen content promotes an environmentally friendly design
Robust construction ensures longevity in demanding environments
Reflow solder capable to withstand temperatures up to 260°C
Compact size facilitates easy integration into tight spaces
Complies with EU RoHS, ELV, and REACH regulations for material safety
Delivers excellent long-term stability under continuous operation
Related links
- TE Connectivity SMV 8.2 mΩ, 2616 Thick Film Surface Mount Resistor 5 % Surface 1 W - 2-2176322-4
- TE Connectivity SMV 10 mΩ, 2616 Thick Film Surface Mount Resistor 5 % Surface 1 W - 2-2176322-5
- TE Connectivity SMV 5.6 mΩ, 2616 Thick Film Surface Mount Resistor 5 % Surface 1 W - 2-2176322-2
- TE Connectivity SMV 560 kΩ, Tape & Reel Metal Glaze Resistor 5 % Surface 1 W - 1-2176322-0
- TE Connectivity SMV 150 kΩ, 2616 Thick Film Surface Mount Resistor 5 % Surface 1 W - 2176322-3
- TE Connectivity SMV 270 kΩ, 2616 Thick Film Surface Mount Resistor 5 % Surface 1 W - 2176322-6
- TE Connectivity SMV 220 kΩ, 2616 Thick Film Surface Mount Resistor 5 % Surface 1 W - 2176322-5
- TE Connectivity SMV 180 kΩ, 2616 Thick Film Surface Mount Resistor 5 % Surface 1 W - 2176322-4
