TE Connectivity SMV 220 kΩ, 2616 Thick Film Surface Mount Resistor 5 % Surface 1 W - 2176322-5
- RS Stock No.:
- 468-628
- Distrelec Article No.:
- 304-60-431
- Mfr. Part No.:
- 2176322-5
- Brand:
- TE Connectivity
Subtotal (1 reel of 2000 units)*
£538.00
(exc. VAT)
£646.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | £0.269 | £538.00 |
*price indicative
- RS Stock No.:
- 468-628
- Distrelec Article No.:
- 304-60-431
- Mfr. Part No.:
- 2176322-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 220kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Resistor Type | Metal Glaze Film | |
| Package/Case | 2616 | |
| Tolerance | 5 % | |
| Power Rating | 1W | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | SMV | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 220kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Resistor Type Metal Glaze Film | ||
Package/Case 2616 | ||
Tolerance 5 % | ||
Power Rating 1W | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series SMV | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- TW
The TE Connectivity Metal glaze high voltage SMD resistor type SMV series component is designed for optimal performance in demanding electrical applications. Offering precision and reliability, this product is engineered to meet stringent compliance standards, ensuring safety and efficacy in various environments. With its durable construction, it withstands extreme temperatures and conditions, making it ideal for both industrial and commercial use. The SMV series provides a robust solution for electronic designers looking to enhance the longevity and performance of their circuits. Given its superior solder process capability, it supports high thermal resistance, ensuring minimal drift in performance during operation.
Complies with EU RoHS and ELV directives for safe usage
Low halogen content enhances environmental sustainability
Built to endure high temperatures up to 260°C during soldering processes
Current ECHA candidate list compliance ensures up-to-date safety standards
Designed for high voltage applications up to several hundred volts
Features low thermal coefficient to ensure minimal resistance variation
Durable construction enhances overall longevity and reduces replacement needs
Perfectly suited for new design applications requiring precision
Related links
- TE Connectivity SMV 10 mΩ, 2616 Thick Film Surface Mount Resistor 5 % Surface 1 W - 2-2176322-5
- TE Connectivity SMV 180 kΩ, 2616 Thick Film Surface Mount Resistor 5 % Surface 1 W - 2176322-4
- TE Connectivity SMV 150 kΩ, 2616 Thick Film Surface Mount Resistor 5 % Surface 1 W - 2176322-3
- TE Connectivity SMV 270 kΩ, 2616 Thick Film Surface Mount Resistor 5 % Surface 1 W - 2176322-6
- TE Connectivity SMV 120 kΩ, 2616 Thick Film Surface Mount Resistor 5 % Surface 1 W - 2176322-2
- TE Connectivity SMV 8.2 mΩ, 2616 Thick Film Surface Mount Resistor 5 % Surface 1 W - 2-2176322-4
- TE Connectivity SMV 2.2 mΩ, Tape & Reel Metal Glaze Resistor 5 % Surface 1 W - 1-2176322-7
- TE Connectivity SMV 2.7 mΩ, Tape & Reel Thick Film Resistor 5 % Surface 1 W - 1-2176322-8
