TE Connectivity SMV 2.7 mΩ, Tape & Reel Thick Film Resistor 5 % Surface 1 W - 1-2176322-8
- RS Stock No.:
- 477-001
- Distrelec Article No.:
- 304-58-952
- Mfr. Part No.:
- 1-2176322-8
- Brand:
- TE Connectivity
Subtotal (1 reel of 2000 units)*
£562.00
(exc. VAT)
£674.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | £0.281 | £562.00 |
*price indicative
- RS Stock No.:
- 477-001
- Distrelec Article No.:
- 304-58-952
- Mfr. Part No.:
- 1-2176322-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 2.7mΩ | |
| Product Type | Resistor | |
| Technology | Thick Film | |
| Package/Case | Tape & Reel | |
| Tolerance | 5 % | |
| Power Rating | 1W | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | SMV | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Termination Style | Reflow Solderable | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 2.7mΩ | ||
Product Type Resistor | ||
Technology Thick Film | ||
Package/Case Tape & Reel | ||
Tolerance 5 % | ||
Power Rating 1W | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series SMV | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
Termination Style Reflow Solderable | ||
- COO (Country of Origin):
- TW
The TE Connectivity resistor is engineered for precision and reliability in various electronic applications. Its robust design combines a metal glaze construction with high voltage capabilities, offering both performance and durability. This component meets rigorous compliance standards, ensuring it is suitable for environments where RoHS and REACH regulations are paramount. Designed for optimal operation at temperatures up to 260°C, it is particularly well-suited for reflow soldering processes. Whether you are developing complex circuitry or straightforward electronic systems, this resistor guarantees dependable performance, making it an ideal choice for new designs as well as replacements in existing systems.
High reliability due to its metal glaze construction
Optimised for use in diverse electronic environments
Compliant with EU RoHS and REACH regulations for environmental safety
Capable of withstanding high temperatures up to 260°C during soldering
Low halogen content contributes to safer material handling
Ideal for applications necessitating precise resistance values
Related links
- TE Connectivity SMV 2.2 mΩ, Tape & Reel Metal Glaze Resistor 5 % Surface 1 W - 1-2176322-7
- TE Connectivity SMV 680 kΩ, Tape & Reel Thick Film Resistor 5 % Surface 1 W - 1-2176322-1
- TE Connectivity SMV 560 kΩ, Tape & Reel Metal Glaze Resistor 5 % Surface 1 W - 1-2176322-0
- TE Connectivity CGS SMV 1.5 mΩ, Tape & Reel Metal Film Resistor 5 % Surface 1 W - 1-2176322-5
- TE Connectivity CGS SMV 1.8 mΩ, Tape & Reel Metal Film Resistor 5 % Surface 1 W - 1-2176322-6
- TE Connectivity CGS SMV 1.2 mΩ, Tape & Reel Metal Film Resistor 5 % Surface 1 W - 1-2176322-4
- TE Connectivity CGS SMV 820 kΩ, Tape & Reel Metal Film Resistor 5 % Surface 1 W - 1-2176322-2
- TE Connectivity CGS SMV 1000 kΩ, SMD Metal Film Fixed Resistor 5 % Surface Mount 1 W - 1-2176322-3
