TE Connectivity CGS SMV 820 kΩ, Tape & Reel Metal Film Resistor 5 % Surface 1 W - 1-2176322-2
- RS Stock No.:
- 476-998
- Distrelec Article No.:
- 304-58-947
- Mfr. Part No.:
- 1-2176322-2
- Brand:
- TE Connectivity
Subtotal (1 reel of 2000 units)*
£562.00
(exc. VAT)
£674.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | £0.281 | £562.00 |
*price indicative
- RS Stock No.:
- 476-998
- Distrelec Article No.:
- 304-58-947
- Mfr. Part No.:
- 1-2176322-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 820kΩ | |
| Product Type | Resistor | |
| Technology | Metal Film | |
| Resistor Type | High Value/High Voltage | |
| Package/Case | Tape & Reel | |
| Packaging | Tape & Reel | |
| Tolerance | 5 % | |
| Power Rating | 1W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±200 ppm/°C | |
| Automotive Standard | No | |
| Series | CGS SMV | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Termination Style | Solder | |
| Length | 6.7mm | |
| Height | 3.55mm | |
| Width | 4mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 820kΩ | ||
Product Type Resistor | ||
Technology Metal Film | ||
Resistor Type High Value/High Voltage | ||
Package/Case Tape & Reel | ||
Packaging Tape & Reel | ||
Tolerance 5 % | ||
Power Rating 1W | ||
Mount Type Surface | ||
Temperature Coefficient ±200 ppm/°C | ||
Automotive Standard No | ||
Series CGS SMV | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
Termination Style Solder | ||
Length 6.7mm | ||
Height 3.55mm | ||
Width 4mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity surface mount high value/high voltage resistor is designed to meet the rigorous demands of modern electronic applications. With its exceptional resistance value of 820K ohms and robust 1W power rating, it ensures reliable performance in both commercial and industrial settings. The metal film construction endorses superior stability and precision, making it an ideal choice for customers seeking durability coupled with excellence. Its compact profile, with a height of just 3.55 mm, allows for streamlined integration into a variety of designs. Engineered to withstand extreme conditions, this resistor features a temperature coefficient of ±200 ppm/°C and a moisture sensitivity level of 1, ensuring operation in diverse environments while complying with industry standards. The product also prioritises ease of installation with solder terminations, making it user-friendly for both designers and engineers alike.
Surface mount design optimises circuit layout efficiency
High voltage capability makes it suitable for demanding applications
Enhanced tolerance ensures reliable performance over time
Low halogen composition promotes environmental responsibility
Packaging method facilitates easy integration into production processes
Compliant with EU RoHS and REACH regulations, ensuring safety for users
Related links
- TE Connectivity CGS SMV 1.5 mΩ, Tape & Reel Metal Film Resistor 5 % Surface 1 W - 1-2176322-5
- TE Connectivity CGS SMV 1.8 mΩ, Tape & Reel Metal Film Resistor 5 % Surface 1 W - 1-2176322-6
- TE Connectivity CGS SMV 1.2 mΩ, Tape & Reel Metal Film Resistor 5 % Surface 1 W - 1-2176322-4
- TE Connectivity CGS SMV 1000 kΩ, SMD Metal Film Fixed Resistor 5 % Surface Mount 1 W - 1-2176322-3
- TE Connectivity CGS SMV 1.5 mΩ, Tape & Reel Metal Film Resistor 5 % Surface 2 W - 1-2176323-5
- TE Connectivity CGS SMV 2.2 mΩ, Tape & Reel Metal Film Resistor 5 % Surface 3 W - 1-2176324-7
- TE Connectivity SMV 560 kΩ, Tape & Reel Metal Glaze Resistor 5 % Surface 1 W - 1-2176322-0
- TE Connectivity SMV 2.2 mΩ, Tape & Reel Metal Glaze Resistor 5 % Surface 1 W - 1-2176322-7
