TE Connectivity CGS SMV 1.5 mΩ, Tape & Reel Metal Film Resistor 5 % Surface 1 W - 1-2176322-5
- RS Stock No.:
- 477-000
- Distrelec Article No.:
- 304-58-949
- Mfr. Part No.:
- 1-2176322-5
- Brand:
- TE Connectivity
Subtotal (1 reel of 2000 units)*
£562.00
(exc. VAT)
£674.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | £0.281 | £562.00 |
*price indicative
- RS Stock No.:
- 477-000
- Distrelec Article No.:
- 304-58-949
- Mfr. Part No.:
- 1-2176322-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 1.5mΩ | |
| Product Type | Resistor | |
| Technology | Metal Film | |
| Resistor Type | High Value/High Voltage | |
| Package/Case | Tape & Reel | |
| Packaging | Tape & Reel | |
| Tolerance | 5 % | |
| Power Rating | 1W | |
| Temperature Coefficient | ±200 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | CGS SMV | |
| Length | 6.7mm | |
| Height | 3.55mm | |
| Standards/Approvals | 2016, 53, China RoHS 2 Directive MIIT Order No 32, EC, EU, EU ELV Directive 2000, EU RoHS Directive 2011, UL 94V-0 | |
| Width | 4mm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 1.5mΩ | ||
Product Type Resistor | ||
Technology Metal Film | ||
Resistor Type High Value/High Voltage | ||
Package/Case Tape & Reel | ||
Packaging Tape & Reel | ||
Tolerance 5 % | ||
Power Rating 1W | ||
Temperature Coefficient ±200 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series CGS SMV | ||
Length 6.7mm | ||
Height 3.55mm | ||
Standards/Approvals 2016, 53, China RoHS 2 Directive MIIT Order No 32, EC, EU, EU ELV Directive 2000, EU RoHS Directive 2011, UL 94V-0 | ||
Width 4mm | ||
Termination Style Solder | ||
- COO (Country of Origin):
- TW
The TE Connectivity surface-mount resistor is designed for high voltage and high-value applications. This metal film resistor provides exceptional performance with a resistance value of 1.5M ohms, making it ideal for demanding electronic circuits. Engineered for precision, it features a power rating of 1 W and a tolerance of 5%, ensuring consistent functionality across various environmental conditions. With low temperature coefficients of ±200 ppm/°C, this component promises stability and reliability, crucial for sensitive devices. The compact form factor, measuring just 3.55 mm in height, allows for ease of integration in space-constrained designs. This product is compliant with key regulatory standards, ensuring that it meets stringent industry requirements.
Designed for high voltage and high-value applications
Metal film construction ensures low noise and high accuracy
Compact dimensions enhance versatility in circuit design
Surface mount design facilitates easy assembly on PCBs
Robust ESD protection ratings ensure device longevity
Taped and reeled packaging simplifies handling and placement
UL 94V-0 classification guarantees fire safety compliance
Low halogen content aligns with environmental standards
Related links
- TE Connectivity CGS SMV 1.2 mΩ, Tape & Reel Metal Film Resistor 5 % Surface 1 W - 1-2176322-4
- TE Connectivity CGS SMV 1.8 mΩ, Tape & Reel Metal Film Resistor 5 % Surface 1 W - 1-2176322-6
- TE Connectivity CGS SMV 820 kΩ, Tape & Reel Metal Film Resistor 5 % Surface 1 W - 1-2176322-2
- TE Connectivity CGS SMV 1000 kΩ, SMD Metal Film Fixed Resistor 5 % Surface Mount 1 W - 1-2176322-3
- TE Connectivity CGS SMV 1.5 mΩ, Tape & Reel Metal Film Resistor 5 % Surface 2 W - 1-2176323-5
- TE Connectivity CGS SMV 2.2 mΩ, Tape & Reel Metal Film Resistor 5 % Surface 3 W - 1-2176324-7
- TE Connectivity SMV 2.7 mΩ, Tape & Reel Thick Film Resistor 5 % Surface 1 W - 1-2176322-8
- TE Connectivity SMV 2.2 mΩ, Tape & Reel Metal Glaze Resistor 5 % Surface 1 W - 1-2176322-7
