TE Connectivity CGS SMV 1.2 mΩ, Tape & Reel Metal Film Resistor 5 % Surface 1 W - 1-2176322-4

Subtotal (1 reel of 2000 units)*

£628.00

(exc. VAT)

£754.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +£0.314£628.00

*price indicative

RS Stock No.:
467-190
Distrelec Article No.:
304-58-948
Mfr. Part No.:
1-2176322-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Resistor

Resistance

1.2mΩ

Technology

Metal Film

Resistor Type

High Value/High Voltage

Package/Case

Tape & Reel

Tolerance

5 %

Packaging

Tape & Reel

Power Rating

1W

Temperature Coefficient

±200 ppm/°C

Mount Type

Surface

Automotive Standard

No

Series

CGS SMV

Maximum Operating Temperature

260°C

Termination Style

Solder

Standards/Approvals

2006, 2016, 53, China RoHS 2 Directive MIIT Order No 32, EC, EU, EU ELV Directive 2000, EU REACH Regulation EC No. 1907, EU RoHS Directive 2011, UL 94V-0

Length

6.7mm

Width

4mm

Height

3.55mm

COO (Country of Origin):
TW
The TE Connectivity surface mount resistor exemplifies precision and reliability in electronic applications. Designed for high voltage usage, it showcases a robust metal film element that ensures stability, even under varying temperatures and power conditions. With a resistance value of 1.2M ohm, this component is perfect for safeguarding sensitive circuits, offering excellent performance in both commercial and industrial environments. The compact dimensions enable effortless integration into space-constrained designs, making it an ideal choice for modern electronic devices. Its low halogen content and compliance with industry standards underscore its commitment to safety and sustainability, appealing to environmentally conscious manufacturers. With its reliable specifications and quality construction, this resistor stands out as an essential component in the CGS SMV series.

Designed for high voltage applications

Metal film construction for enhanced performance

Compact size allows for easy integration into tight layouts

Low halogen content promotes environmental safety

Compliance with multiple international standards ensures reliability

Taped & reeled packaging simplifies handling and assembly

Resistance class from 1MΩ to 1GΩ caters to various circuit requirements

Specifically engineered for demanding electrical environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy