TE Connectivity CGS SMV 1000 kΩ, SMD Metal Film Fixed Resistor 5 % Surface Mount 1 W - 1-2176322-3
- RS Stock No.:
- 786-561
- Mfr. Part No.:
- 1-2176322-3
- Brand:
- TE Connectivity
Subtotal (1 reel of 2000 units)*
£576.00
(exc. VAT)
£692.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | £0.288 | £576.00 |
*price indicative
- RS Stock No.:
- 786-561
- Mfr. Part No.:
- 1-2176322-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 1000kΩ | |
| Product Type | Fixed Resistor | |
| Resistor Type | High Value/High Voltage | |
| Technology | Metal Film | |
| Package/Case | SMD | |
| Packaging | Paper Tape Reel | |
| Tolerance | 5 % | |
| Power Rating | 1W | |
| Voltage | 1.6kV | |
| Temperature Coefficient | ±200 ppm/°C | |
| Mount Type | Surface Mount | |
| Automotive Standard | No | |
| Series | CGS SMV | |
| Minimum Operating Temperature | -65°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 275°C | |
| Length | 6.7mm | |
| Standards/Approvals | RoHS Compliant | |
| Height | 3.55mm | |
| Width | 4mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 1000kΩ | ||
Product Type Fixed Resistor | ||
Resistor Type High Value/High Voltage | ||
Technology Metal Film | ||
Package/Case SMD | ||
Packaging Paper Tape Reel | ||
Tolerance 5 % | ||
Power Rating 1W | ||
Voltage 1.6kV | ||
Temperature Coefficient ±200 ppm/°C | ||
Mount Type Surface Mount | ||
Automotive Standard No | ||
Series CGS SMV | ||
Minimum Operating Temperature -65°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 275°C | ||
Length 6.7mm | ||
Standards/Approvals RoHS Compliant | ||
Height 3.55mm | ||
Width 4mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity High voltage SMD resistor offers exceptional durability and performance, featuring metal-glaze elements designed to operate reliably under harsh environmental conditions. Ideal for applications that require high surge and Pulse withstand capabilities.
Flameproof construction meets UL94V0 standards for enhanced safety
High resistance tolerance of ±5% (J) and ±1% (F) ensures reliability
Withstands temperatures from -65°C to 275°C, supporting a wide operational range
Moisture-proof load life rated for 1000 hours at 40°C and 95% RH
Related links
- TE Connectivity CGS SMV 820 kΩ, Tape & Reel Metal Film Resistor 5 % Surface 1 W - 1-2176322-2
- TE Connectivity CGS SMV 1.2 mΩ, Tape & Reel Metal Film Resistor 5 % Surface 1 W - 1-2176322-4
- TE Connectivity CGS SMV 1.8 mΩ, Tape & Reel Metal Film Resistor 5 % Surface 1 W - 1-2176322-6
- TE Connectivity CGS SMV 1.5 mΩ, Tape & Reel Metal Film Resistor 5 % Surface 1 W - 1-2176322-5
- TE Connectivity CGS SMV 470 kΩ, 2616 Thick Film Surface Mount Resistor 5 % Surface 1 W - 2176322-9
- TE Connectivity SMV 2.2 mΩ, Tape & Reel Metal Glaze Resistor 5 % Surface 1 W - 1-2176322-7
- TE Connectivity SMV 2.7 mΩ, Tape & Reel Thick Film Resistor 5 % Surface 1 W - 1-2176322-8
- TE Connectivity CGS SMV 1.5 mΩ, Tape & Reel Metal Film Resistor 5 % Surface 2 W - 1-2176323-5
