TE Connectivity SMV 150 kΩ, 2616 Thick Film Surface Mount Resistor 5 % Surface 1 W - 2176322-3

Subtotal (1 reel of 2000 units)*

£562.00

(exc. VAT)

£674.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +£0.281£562.00

*price indicative

RS Stock No.:
467-162
Distrelec Article No.:
304-60-429
Mfr. Part No.:
2176322-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

150kΩ

Product Type

Surface Mount Resistor

Resistor Type

Metal Glaze Film

Technology

Thick Film

Package/Case

2616

Tolerance

5 %

Power Rating

1W

Mount Type

Surface

Automotive Standard

No

Series

SMV

Maximum Operating Temperature

260°C

Standards/Approvals

2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant

Termination Style

2616 (6740M)

COO (Country of Origin):
TW
The TE Connectivity High-performance metal glaze SMD resistor designed for precision resistance applications. This component is part of the SMV series and is ideal for engineers seeking reliability and quality in electronic setups. With a robust construction that enables reflow soldering at temperatures up to 260°C, this resistor guarantees stability even in demanding environments. It is fully compliant with key regulatory directives such as EU RoHS and REACH, ensuring it meets today's stringent environmental standards. Designed to accommodate diverse applications, this resistor is well-suited for both analogue and digital circuits, ensuring consistent performance where it matters most.

Optimised for reflow soldering processes, facilitating efficient assembly

Complies with EU RoHS and REACH regulations, promoting eco-friendly electronics

Low halogen content, making it safer for the environment

Suitable for high-voltage applications, ensuring versatility in use

High tolerance of 5%, allowing for precise electrical performance

Flexibility to be integrated into various circuit designs, catering to diverse needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy