TE Connectivity CGS RLP73 0.024 Ω, 1206 Thick Film Resistor 1 % Surface 0.5 W - 1-2176055-0
- RS Stock No.:
- 503-452
- Distrelec Article No.:
- 304-59-902
- Mfr. Part No.:
- 1-2176055-0
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 5000 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
£303.00
(exc. VAT)
£364.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 4000 | £0.303 | £303.00 | - |
| 5000 + | £0.297 | £297.00 | 1% |
*price indicative
- RS Stock No.:
- 503-452
- Distrelec Article No.:
- 304-59-902
- Mfr. Part No.:
- 1-2176055-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Resistor | |
| Resistance | 0.024Ω | |
| Resistor Type | Current | |
| Technology | Thick Film | |
| Package/Case | 1206 | |
| Packaging | Tape & Reel | |
| Tolerance | 1 % | |
| Power Rating | 0.5W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±400 ppm/°C | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Series | CGS RLP73 | |
| Width | 1.55mm | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant with Exemptions, EU RoHS Directive 2011/65/EU Compliant with Exemptions | |
| Length | 3.1mm | |
| Height | 550μm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Resistor | ||
Resistance 0.024Ω | ||
Resistor Type Current | ||
Technology Thick Film | ||
Package/Case 1206 | ||
Packaging Tape & Reel | ||
Tolerance 1 % | ||
Power Rating 0.5W | ||
Mount Type Surface | ||
Temperature Coefficient ±400 ppm/°C | ||
Automotive Standard No | ||
Pin Count 2 | ||
Series CGS RLP73 | ||
Width 1.55mm | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant with Exemptions, EU RoHS Directive 2011/65/EU Compliant with Exemptions | ||
Length 3.1mm | ||
Height 550μm | ||
- COO (Country of Origin):
- TW
The TE Connectivity surface mount current sensing resistor is engineered for precision applications, providing exceptional reliability and performance in compact designs. Offering a low resistance value of 0.024 ohm, it ensures minimal power loss while facilitating accurate current measurement. The robust thick film construction adds durability, making it suitable for various environments. With a package size of 1206 and a power rating of 0.5 W, this component is designed to fit seamlessly into modern electronic devices. The resistor's excellent tolerance of 1% assures consistent performance, while its low height of just 0.55 mm allows for space-efficient integration in high-density layouts. Moreover, its compliance with several regulatory standards underscores a commitment to quality and environmental responsibility.
Optimised for efficient current sensing applications
Durable thick film element enhances longevity and reliability
Compact 1206 package size facilitates versatile design integration
Low height supports high-density electronic layouts
Taped and reeled packaging simplifies automated assembly processes
Solder termination type ensures strong and reliable connections
Temperature coefficient maintains stability across varying thermal conditions
Compatible with a wide range of electronic applications
Related links
- TE Connectivity CGS RLP73 390 mΩ, 1206 Thick Film Surface Mount Resistor 5 % Surface 0.5 W - 3-2176056-9
- TE Connectivity CGS RLP73 0.091 Ω, 1206 Thick Film Surface Mount Resistor 5 % Surface 0.5 W - 2-2176056-4
- TE Connectivity CGS RLP73 270 mΩ, 1206 Thick Film Surface Mount Resistor 5 % Surface 0.5 W - 3-2176056-5
- TE Connectivity CGS RLP73 0.27 Ω, 0603 Thick Film Resistor 1 % Surface 0.13 W - 1-2176051-8
- TE Connectivity CGS RLP73 150 mΩ, 0402 Thick Film Resistor 1 % Surface 0.13 W - 1-2176049-2
- TE Connectivity CGS RLP73 240 mΩ, 0402 Thick Film Resistor 1 % Surface 0.13 W - 1-2176049-7
- TE Connectivity CGS RLP73 0.051 Ω, 2512 Thick Film Resistor 1 % Surface 2 W - 1-2176057-8
- TE Connectivity CGS RLP73 330 mΩ, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 2-2176053-0
