TE Connectivity CGS RLP73 0.27 Ω, 0603 Thick Film Resistor 1 % Surface 0.13 W - 1-2176051-8

Subtotal (1 reel of 2000 units)*

£226.00

(exc. VAT)

£272.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +£0.113£226.00

*price indicative

RS Stock No.:
472-790
Distrelec Article No.:
304-59-901
Mfr. Part No.:
1-2176051-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

0.27Ω

Product Type

Resistor

Technology

Thick Film

Resistor Type

Low Ohmic

Package/Case

0603

Packaging

Tape & Reel

Tolerance

1 %

Power Rating

0.13W

Mount Type

Surface

Temperature Coefficient

±300 ppm/°C

Automotive Standard

No

Series

CGS RLP73

Maximum Operating Temperature

260°C

Length

1.6mm

Width

800μm

Height

450μm

Standards/Approvals

2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant with Exemptions, EU RoHS Directive 2011/65/EU Compliant with Exemptions

COO (Country of Origin):
TW
The TE Connectivity surface mount low ohmic resistor is designed for cutting-edge applications. It features a robust thick film element packaged in a compact 0603 size, making it ideal for space-constrained environments. With a power rating of 0.125 W, this resistor provides excellent performance and reliability for various electronic circuits. The product is characterised by its low resistance value of just 0.27 ohms, which ensures minimal power loss and high accuracy, making it suitable for current sensing applications. Designed to withstand challenging conditions, it boasts a temperature coefficient of ±300 ppm/°C, guaranteeing stable performance across a range of temperatures. This resistor is compliant with multiple regulatory standards, ensuring that it meets the demands of modern electronic design.

Compact 0603 package size for space-efficient integration

Excellent stability over temperature fluctuations

Low power loss contributes to energy-efficient designs

Ideal for both commercial and industrial electronic applications

Rugged construction enhances reliability in demanding environments

Designed for easy soldering with a double termination feature

Complies with EU RoHS and ELV regulations for environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy