TE Connectivity CGS RLP73 240 mΩ, 0402 Thick Film Resistor 1 % Surface 0.13 W - 1-2176049-7
- RS Stock No.:
- 467-852
- Distrelec Article No.:
- 304-59-900
- Mfr. Part No.:
- 1-2176049-7
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
£226.00
(exc. VAT)
£272.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 - 8000 | £0.113 | £226.00 |
| 10000 + | £0.11 | £220.00 |
*price indicative
- RS Stock No.:
- 467-852
- Distrelec Article No.:
- 304-59-900
- Mfr. Part No.:
- 1-2176049-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Resistor | |
| Resistance | 240mΩ | |
| Technology | Thick Film | |
| Resistor Type | Low Ohmic | |
| Package/Case | 0402 | |
| Tolerance | 1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.13W | |
| Temperature Coefficient | ±300 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Series | CGS RLP73 | |
| Length | 1mm | |
| Height | 320μm | |
| Width | 500μm | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant with Exemptions, EU RoHS Directive 2011/65/EU Compliant with Exemptions | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Resistor | ||
Resistance 240mΩ | ||
Technology Thick Film | ||
Resistor Type Low Ohmic | ||
Package/Case 0402 | ||
Tolerance 1 % | ||
Packaging Tape & Reel | ||
Power Rating 0.13W | ||
Temperature Coefficient ±300 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Pin Count 2 | ||
Series CGS RLP73 | ||
Length 1mm | ||
Height 320μm | ||
Width 500μm | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant with Exemptions, EU RoHS Directive 2011/65/EU Compliant with Exemptions | ||
- COO (Country of Origin):
- TW
The TE Connectivity surface mount low ohmic resistor is ideal for current sensing applications. Designed with advanced thick film technology, this resistor boasts exceptional performance in compact dimensions, ensuring compatibility with modern electronic devices. Its low resistance value of 0.24 ohms delivers precise measurements, while its surface mount package size of 0402 allows for efficient PCB space utilisation. Encased in a durable solder-compatible form, this component is built to withstand the rigours of high-performance settings, maintaining stability and reliability across various temperature fluctuations. With a power rating of 0.125 W and a tolerance of 1%, it is engineered to meet the demanding requirements of todays innovative designs, making it a vital addition for engineers looking to optimise their circuits.
Manufactured using thick film technology for enhanced reliability
Ideal for current sensing applications in compact electronic designs
Surface mount configuration allows for efficient use of PCB real estate
Low temperature coefficient ensures consistent performance across conditions
Taped and reeled packaging simplifies assembly line processes
Compliant with EU RoHS Directive for environmentally-friendly solutions
Related links
- TE Connectivity CGS RLP73 150 mΩ, 0402 Thick Film Resistor 1 % Surface 0.13 W - 1-2176049-2
- TE Connectivity CGS RLP73 91 mΩ, 0402 Thick Film Surface Mount Resistor 1 % Surface 0.13 W - 2176049-7
- TE Connectivity CGS RLP73 0.27 Ω, 0603 Thick Film Resistor 1 % Surface 0.13 W - 1-2176051-8
- TE Connectivity CGS RLP73 390 mΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.13 W - 2-2176051-2
- TE Connectivity CGS RLP73 360 mΩ, 0402 Thick Film Surface Mount Resistor 5 % Surface 0.13 W - 2-2176050-1
- TE Connectivity CGS RLP73 0.091 Ω, 0402 Thick Film Surface Mount Resistor 5 % Surface 0.13 W - 2176050-7
- TE Connectivity CGS RLP73 0.082 Ω, 0603 Thick Film Surface Mount Resistor 5 % Surface 0.13 W - 2176052-6
- TE Connectivity CGS RLP73 0.062 Ω, 0402 Thick Film Surface Mount Resistor 5 % Surface 0.13 W - 2176050-3
