TE Connectivity CGS RLP73 0.062 Ω, 0402 Thick Film Surface Mount Resistor 5 % Surface 0.13 W - 2176050-3

Subtotal (1 reel of 5000 units)*

£400.00

(exc. VAT)

£500.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +£0.08£400.00

*price indicative

RS Stock No.:
468-821
Distrelec Article No.:
304-60-391
Mfr. Part No.:
2176050-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

0.062Ω

Product Type

Surface Mount Resistor

Resistor Type

Low Ohmic

Technology

Thick Film

Package/Case

0402

Tolerance

5 %

Packaging

Tape & Reel

Power Rating

0.13W

Temperature Coefficient

±400 ppm/°C

Mount Type

Surface

Automotive Standard

No

Series

CGS RLP73

Pin Count

2

Maximum Operating Temperature

260°C

Width

500μm

Length

1mm

Standards/Approvals

2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant with Exemptions, EU RoHS Directive 2011/65/EU Compliant with Exemptions

Height

320μm

COO (Country of Origin):
TW
The TE Connectivity Surface mount low ohmic resistor designed to deliver high precision in a compact 0402 package. Ideal for applications requiring low resistance values, this thick film resistor offers exceptional performance with a power rating of .125 W and a tolerance of 5%. Engineered with a temperature coefficient of ±400 ppm/°C, it ensures reliability and stability across varying temperatures. Its robust design features solder terminations, making it suitable for reflow soldering processes at elevated temperatures. With its minimal height of .32 mm, this resistor is perfect for size-constrained applications without compromising on performance. Experience unparalleled efficiency and a commitment to quality in your circuit designs with this precision component.

Compact size fits effortlessly into space-limited designs

Thick film construction ensures durability and reliability

Optimised for current sensing applications

Two termination points offer easy integration into PCBs

Low temperature coefficient enhances performance stability

Reflow solder capability simplifies assembly processes

Meets stringent EU RoHS and REACH compliance standards

Backed by a reputable brand known for quality and innovation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy