TE Connectivity CGS RLP73 91 mΩ, 0402 Thick Film Surface Mount Resistor 1 % Surface 0.13 W - 2176049-7
- RS Stock No.:
- 504-691
- Distrelec Article No.:
- 304-60-390
- Mfr. Part No.:
- 2176049-7
- Brand:
- TE Connectivity
Add 10000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
£262.00
(exc. VAT)
£314.00
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 19 April 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 8000 | £0.131 | £262.00 | - |
| 10000 + | £0.128 | £256.00 | 2% |
*price indicative
- RS Stock No.:
- 504-691
- Distrelec Article No.:
- 304-60-390
- Mfr. Part No.:
- 2176049-7
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 91mΩ | |
| Technology | Thick Film | |
| Resistor Type | Low Ohmic | |
| Package/Case | 0402 | |
| Packaging | Tape & Reel | |
| Tolerance | 1 % | |
| Power Rating | 0.13W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±400 ppm/°C | |
| Automotive Standard | No | |
| Series | CGS RLP73 | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 260°C | |
| Height | 320μm | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant with Exemptions, EU RoHS Directive 2011/65/EU Compliant with Exemptions | |
| Width | 500μm | |
| Length | 1mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 91mΩ | ||
Technology Thick Film | ||
Resistor Type Low Ohmic | ||
Package/Case 0402 | ||
Packaging Tape & Reel | ||
Tolerance 1 % | ||
Power Rating 0.13W | ||
Mount Type Surface | ||
Temperature Coefficient ±400 ppm/°C | ||
Automotive Standard No | ||
Series CGS RLP73 | ||
Pin Count 2 | ||
Maximum Operating Temperature 260°C | ||
Height 320μm | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant with Exemptions, EU RoHS Directive 2011/65/EU Compliant with Exemptions | ||
Width 500μm | ||
Length 1mm | ||
- COO (Country of Origin):
- TW
Related links
- TE Connectivity CGS RLP73 240 mΩ, 0402 Thick Film Resistor 1 % Surface 0.13 W - 1-2176049-7
- TE Connectivity CGS RLP73 150 mΩ, 0402 Thick Film Resistor 1 % Surface 0.13 W - 1-2176049-2
- TE Connectivity CGS RLP73 390 mΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.13 W - 2-2176051-2
- TE Connectivity CGS RLP73 360 mΩ, 0402 Thick Film Surface Mount Resistor 5 % Surface 0.13 W - 2-2176050-1
- TE Connectivity CGS RLP73 0.27 Ω, 0603 Thick Film Resistor 1 % Surface 0.13 W - 1-2176051-8
- TE Connectivity CGS RLP73 0.091 Ω, 0402 Thick Film Surface Mount Resistor 5 % Surface 0.13 W - 2176050-7
- TE Connectivity CGS RLP73 0.082 Ω, 0603 Thick Film Surface Mount Resistor 5 % Surface 0.13 W - 2176052-6
- TE Connectivity CGS RLP73 0.062 Ω, 0402 Thick Film Surface Mount Resistor 5 % Surface 0.13 W - 2176050-3
