TE Connectivity CGS RLP73 150 mΩ, 0402 Thick Film Resistor 1 % Surface 0.13 W - 1-2176049-2

Get a bulk buy discount

Add 10000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 2000 units)*

£226.00

(exc. VAT)

£272.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2000 - 8000£0.113£226.00-
10000 +£0.11£220.002%

*price indicative

RS Stock No.:
501-507
Distrelec Article No.:
304-64-310
Mfr. Part No.:
1-2176049-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Resistor

Resistance

150mΩ

Resistor Type

Low Ohmic

Technology

Thick Film

Package/Case

0402

Packaging

Tape & Reel

Tolerance

1 %

Power Rating

0.13W

Mount Type

Surface

Temperature Coefficient

±300 ppm/°C

Automotive Standard

No

Series

CGS RLP73

Width

500μm

Length

1mm

Standards/Approvals

2016 Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU

Height

320μm

COO (Country of Origin):
TW
The TE Connectivity low ohmic resistor is designed to meet the demands of modern electronic applications, providing exceptional performance and reliability. As a member of the RL73 series, it excels in surface mount technology, featuring a robust thick film element that ensures stable resistance values under varying conditions. Manufactured with precision, this component offers a resistance value of 0.15 ohms, making it ideal for current sensing applications. Its compact 0402 package size not only facilitates efficient space utilisation but also simplifies integration into dense circuits. The resistor is built to withstand a power rating of 0.125 W, optimising both heat dissipation and operational lifespan. With its low profile of just 0.32 mm, it is perfect for today’s compact electronic devices, and it complies with key industry standards for environmental safety and reliability.

Optimised for current sense applications, enhancing measurement accuracy

Compact 0402 package simplifies placement on circuit boards

Thick film element ensures reliable performance over time

Solder termination allows for secure mounting and easy installation

Low height of .32 mm promotes design flexibility in tight spaces

High tolerance of 1% guarantees precision in resistance values

Packaging method is taped and reeled for convenient handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy