TE Connectivity CGS RLP73 0.091 Ω, 0402 Thick Film Surface Mount Resistor 5 % Surface 0.13 W - 2176050-7
- RS Stock No.:
- 478-542
- Distrelec Article No.:
- 304-60-393
- Mfr. Part No.:
- 2176050-7
- Brand:
- TE Connectivity
Subtotal (1 reel of 5000 units)*
£400.00
(exc. VAT)
£500.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | £0.08 | £400.00 |
*price indicative
- RS Stock No.:
- 478-542
- Distrelec Article No.:
- 304-60-393
- Mfr. Part No.:
- 2176050-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 0.091Ω | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Low Ohmic | |
| Technology | Thick Film | |
| Package/Case | 0402 | |
| Packaging | Tape & Reel | |
| Tolerance | 5 % | |
| Power Rating | 0.13W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±400 ppm/°C | |
| Automotive Standard | No | |
| Series | CGS RLP73 | |
| Length | 1mm | |
| Height | 320μm | |
| Width | 500μm | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant with Exemptions | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 0.091Ω | ||
Product Type Surface Mount Resistor | ||
Resistor Type Low Ohmic | ||
Technology Thick Film | ||
Package/Case 0402 | ||
Packaging Tape & Reel | ||
Tolerance 5 % | ||
Power Rating 0.13W | ||
Mount Type Surface | ||
Temperature Coefficient ±400 ppm/°C | ||
Automotive Standard No | ||
Series CGS RLP73 | ||
Length 1mm | ||
Height 320μm | ||
Width 500μm | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant with Exemptions | ||
- COO (Country of Origin):
- TW
The TE Connectivity Low ohmic resistor is expertly engineered for precision in surface mount applications. Designed with a resistance value of .091 ohms, it provides exceptional performance within a compact 0402 package. The thick film element construction ensures reliability under various operating conditions, while the minimal height of .32 mm enhances compatibility with space-constrained designs. Its power rating of .125 W coupled with a tolerance of 5% makes it an ideal choice for current sensing applications where accuracy is paramount. This component exemplifies excellence in manufacturing, enabling designers to achieve optimal results without compromising on quality or performance. The superior temperature coefficient of ±400 ppm/°C contributes to its efficacy in handling fluctuations, thus extending its life and reliability in critical environments.
Engineered for high precision in electronic applications
Thick film technology enhances durability and performance stability
Ultra-compact dimensions cater to modern design constraints
Designed for easy solder termination, ensuring efficient assembly
Enhanced temperature coefficient supports operational stability
Low halogen content aligns with stringent environmental standards
Related links
- TE Connectivity CGS RLP73 0.062 Ω, 0402 Thick Film Surface Mount Resistor 5 % Surface 0.13 W - 2176050-3
- TE Connectivity CGS RL73 0.056 Ω, 0402 Thick Film Surface Mount Resistor 5 % Surface 0.13 W - 2176050-2
- TE Connectivity CGS RLP73 360 mΩ, 0402 Thick Film Surface Mount Resistor 5 % Surface 0.13 W - 2-2176050-1
- TE Connectivity CGS RLP73 0.082 Ω, 0603 Thick Film Surface Mount Resistor 5 % Surface 0.13 W - 2176052-6
- TE Connectivity CGS RLP73 0.091 Ω, 1206 Thick Film Surface Mount Resistor 5 % Surface 0.5 W - 2-2176056-4
- TE Connectivity CGS RLP73 91 mΩ, 0402 Thick Film Surface Mount Resistor 1 % Surface 0.13 W - 2176049-7
- TE Connectivity CGS RLP73 240 mΩ, 0402 Thick Film Resistor 1 % Surface 0.13 W - 1-2176049-7
- TE Connectivity CGS RLP73 390 mΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.13 W - 2-2176051-2
