TE Connectivity CGS RLP73 0.091 Ω, 1206 Thick Film Surface Mount Resistor 5 % Surface 0.5 W - 2-2176056-4
- RS Stock No.:
- 501-920
- Distrelec Article No.:
- 304-60-337
- Mfr. Part No.:
- 2-2176056-4
- Brand:
- TE Connectivity
Subtotal (1 reel of 5000 units)*
£820.00
(exc. VAT)
£985.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | £0.164 | £820.00 |
*price indicative
- RS Stock No.:
- 501-920
- Distrelec Article No.:
- 304-60-337
- Mfr. Part No.:
- 2-2176056-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 0.091Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Resistor Type | Current | |
| Package/Case | 1206 | |
| Tolerance | 5 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.5W | |
| Temperature Coefficient | ±300 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Series | CGS RLP73 | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant with Exemptions, EU RoHS Directive 2011/65/EU Compliant with Exemptions | |
| Width | 1.55mm | |
| Length | 3.1mm | |
| Height | 550μm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 0.091Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Resistor Type Current | ||
Package/Case 1206 | ||
Tolerance 5 % | ||
Packaging Tape & Reel | ||
Power Rating 0.5W | ||
Temperature Coefficient ±300 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Pin Count 2 | ||
Series CGS RLP73 | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant with Exemptions, EU RoHS Directive 2011/65/EU Compliant with Exemptions | ||
Width 1.55mm | ||
Length 3.1mm | ||
Height 550μm | ||
- COO (Country of Origin):
- TW
The TE Connectivity Surface Mount Current Sensing Resistor is designed for high-precision applications where accurate current measurement is crucial. Featuring a unique thick film construction, this resistor ensures reliable and consistent performance in demanding environments. Its compact 1206 package size facilitates easy integration into various electronic designs without compromising on efficiency or accuracy. With a resistance value of 0.091 ohms, it strikes the perfect balance between performance and power rating, making it suitable for applications requiring up to 0.5 W. The chip's low temperature coefficient of ±300 ppm/°C allows for stable operation across temperature variations, ensuring longevity and reliability in your circuits. Ideal for both industrial and consumer electronics, it positions itself as a robust solution for today's technologically advanced requirements.
Compact size fits well in space-constrained designs
Optimised for current sensing applications to enhance measurement accuracy
Low temperature coefficient enhances stability across varying environmental conditions
Manufactured using thick-film technology for improved durability
Solder termination type facilitates efficient mounting and integration
Suitable for tape and reel packaging for automated assembly processes
Related links
- TE Connectivity CGS RLP73 390 mΩ, 1206 Thick Film Surface Mount Resistor 5 % Surface 0.5 W - 3-2176056-9
- TE Connectivity CGS RLP73 270 mΩ, 1206 Thick Film Surface Mount Resistor 5 % Surface 0.5 W - 3-2176056-5
- TE Connectivity CGS RLP73 0.091 Ω, 0402 Thick Film Surface Mount Resistor 5 % Surface 0.13 W - 2176050-7
- TE Connectivity CGS RLP73 0.024 Ω, 1206 Thick Film Resistor 1 % Surface 0.5 W - 1-2176055-0
- TE Connectivity CGS RLP73 470 mΩ, 0805 Thick Film Surface Mount Resistor 5 % Surface 0.25 W - 2-2176054-4
- TE Connectivity CGS RLP73 360 mΩ, 0402 Thick Film Surface Mount Resistor 5 % Surface 0.13 W - 2-2176050-1
- TE Connectivity CGS RLP73 0.039 Ω, 2512 Thick Film Resistor 5 % Surface 2 W - 1-2176058-5
- TE Connectivity CGS RLP73 0.027 Ω, 2512 Thick Film Resistor 5 % Surface 2 W - 1-2176058-1
