TE Connectivity CGS RLP73 0.27 Ω, 2512 Thick Film Surface Mount Resistor 5 % Surface 2 W - 3-2176058-5
- RS Stock No.:
- 467-115
- Distrelec Article No.:
- 304-51-907
- Mfr. Part No.:
- 3-2176058-5
- Brand:
- TE Connectivity
Subtotal (1 reel of 2000 units)*
£594.00
(exc. VAT)
£712.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | £0.297 | £594.00 |
*price indicative
- RS Stock No.:
- 467-115
- Distrelec Article No.:
- 304-51-907
- Mfr. Part No.:
- 3-2176058-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 0.27Ω | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Current | |
| Technology | Thick Film | |
| Package/Case | 2512 | |
| Tolerance | 5 % | |
| Packaging | Tape & Reel | |
| Power Rating | 2W | |
| Temperature Coefficient | ±200 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | CGS RLP73 | |
| Length | 6.35mm | |
| Height | 740μm | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Width | 3.15mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 0.27Ω | ||
Product Type Surface Mount Resistor | ||
Resistor Type Current | ||
Technology Thick Film | ||
Package/Case 2512 | ||
Tolerance 5 % | ||
Packaging Tape & Reel | ||
Power Rating 2W | ||
Temperature Coefficient ±200 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series CGS RLP73 | ||
Length 6.35mm | ||
Height 740μm | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
Width 3.15mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The TE Connectivity Surface mount current sensing resistor designed for applications requiring precision and reliability. This high-performance component combines a low resistance value of 0.27 ohms with robust power handling capabilities of up to 2 watts, making it ideal for various electronic devices. The resistor features a thick film element type, ensuring durability under demanding conditions, while its compact 2512 package size allows for efficient integration into space-constrained designs. With a tolerable deviation of only 5%, this resistor ensures consistent and accurate performance. Additionally, its low thermal coefficient of ±200 ppm/°C guarantees reliability across a wide temperature range, catering to the needs of modern electronic applications.
Surface mount design optimizes board space utilization
High reliability with a robust thick film construction
Designed for superior current sensing performance
Low height profile enhances compatibility with compact circuits
Solder termination allows for efficient assembly processes
Related links
- TE Connectivity CGS RLP73 0.039 Ω, 2512 Thick Film Resistor 5 % Surface 2 W - 1-2176058-5
- TE Connectivity CGS RLP73 470 mΩ, 2512 Thick Film Resistor 5 % Surface 2 W - 1-2176058-7
- TE Connectivity CGS RLP73 0.027 Ω, 2512 Thick Film Resistor 5 % Surface 2 W - 1-2176058-1
- TE Connectivity CGS RLP73 0.27 Ω, 0603 Thick Film Resistor 1 % Surface 0.13 W - 1-2176051-8
- TE Connectivity CGS RLP73 390 mΩ, 1206 Thick Film Surface Mount Resistor 5 % Surface 0.5 W - 3-2176056-9
- TE Connectivity CGS RLP73 270 mΩ, 1206 Thick Film Surface Mount Resistor 5 % Surface 0.5 W - 3-2176056-5
- TE Connectivity CGS RLP73 360 mΩ, 0402 Thick Film Surface Mount Resistor 5 % Surface 0.13 W - 2-2176050-1
- TE Connectivity CGS RLP73 0.082 Ω, 0603 Thick Film Surface Mount Resistor 5 % Surface 0.13 W - 2176052-6
