TE Connectivity CGS RLP73 470 mΩ, 2512 Thick Film Resistor 5 % Surface 2 W - 1-2176058-7
- RS Stock No.:
- 477-033
- Distrelec Article No.:
- 304-48-350
- Mfr. Part No.:
- 1-2176058-7
- Brand:
- TE Connectivity
Subtotal (1 reel of 2000 units)*
£628.00
(exc. VAT)
£754.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | £0.314 | £628.00 |
*price indicative
- RS Stock No.:
- 477-033
- Distrelec Article No.:
- 304-48-350
- Mfr. Part No.:
- 1-2176058-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Resistor | |
| Resistance | 470mΩ | |
| Technology | Thick Film | |
| Resistor Type | Current | |
| Package/Case | 2512 | |
| Packaging | Tape & Reel | |
| Tolerance | 5 % | |
| Power Rating | 2W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±400 ppm/°C | |
| Automotive Standard | No | |
| Series | CGS RLP73 | |
| Maximum Operating Temperature | 260°C | |
| Length | 6.35mm | |
| Height | 740μm | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant with Exemptions, EU RoHS Directive 2011/65/EU Compliant with Exemptions | |
| Width | 3.15mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Resistor | ||
Resistance 470mΩ | ||
Technology Thick Film | ||
Resistor Type Current | ||
Package/Case 2512 | ||
Packaging Tape & Reel | ||
Tolerance 5 % | ||
Power Rating 2W | ||
Mount Type Surface | ||
Temperature Coefficient ±400 ppm/°C | ||
Automotive Standard No | ||
Series CGS RLP73 | ||
Maximum Operating Temperature 260°C | ||
Length 6.35mm | ||
Height 740μm | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant with Exemptions, EU RoHS Directive 2011/65/EU Compliant with Exemptions | ||
Width 3.15mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity surface mount current sensing resistor is designed for precision measurements in compact electronic applications. Combining a resistance value of 0.047 ohms with a robust power rating of 2 watts, it is perfect for reliable performance and durability. The resistor is built with a thick film element, ensuring stability and accuracy across a range of temperatures. Crafted with a package size code of 2512, it is ideal for space-constrained assemblies. Additionally, the low height of just 0.74 mm facilitates easy integration into various designs while maintaining high functionality. This resistor meets the stringent requirements of RoHS and REACH compliance, making it a safe choice for environmentally-conscious projects. The solder termination ensures seamless integration into surface-mounted boards, providing excellent reliability in demanding applications.
Thick film technology enhances thermal stability and ensures consistent performance
Designed specifically for current sensing, providing precise measurement under load
Compact dimensions facilitate integration into a variety of electronic devices
Solder termination offers reliable mounting and reduces assembly costs
Meets strict compliance standards for easier integration into regulated projects
Low halogen content promotes environmental sustainability without sacrificing quality
Excellent tolerance ensures accuracy in diverse operating conditions
Supports reflow solder processes, making it versatile for various manufacturing techniques
Related links
- TE Connectivity CGS RLP73 0.039 Ω, 2512 Thick Film Resistor 5 % Surface 2 W - 1-2176058-5
- TE Connectivity CGS RLP73 0.027 Ω, 2512 Thick Film Resistor 5 % Surface 2 W - 1-2176058-1
- TE Connectivity CGS RLP73 0.27 Ω, 2512 Thick Film Surface Mount Resistor 5 % Surface 2 W - 3-2176058-5
- TE Connectivity CGS RLP73 470 mΩ, 0805 Thick Film Surface Mount Resistor 5 % Surface 0.25 W - 2-2176054-4
- TE Connectivity CGS RLP73 0.051 Ω, 2512 Thick Film Resistor 1 % Surface 2 W - 1-2176057-8
- TE Connectivity CGS RLP73 0.091 Ω, 0402 Thick Film Surface Mount Resistor 5 % Surface 0.13 W - 2176050-7
- TE Connectivity CGS RLP73 360 mΩ, 0402 Thick Film Surface Mount Resistor 5 % Surface 0.13 W - 2-2176050-1
- TE Connectivity CGS RLP73 0.082 Ω, 0603 Thick Film Surface Mount Resistor 5 % Surface 0.13 W - 2176052-6
