TE Connectivity CGS RLP73 0.051 Ω, 2512 Thick Film Resistor 1 % Surface 2 W - 1-2176057-8

Subtotal (1 reel of 1000 units)*

£721.00

(exc. VAT)

£865.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +£0.721£721.00

*price indicative

RS Stock No.:
501-508
Distrelec Article No.:
304-48-348
Mfr. Part No.:
1-2176057-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

0.051Ω

Product Type

Resistor

Resistor Type

Current

Technology

Thick Film

Package/Case

2512

Packaging

Tape & Reel

Tolerance

1 %

Power Rating

2W

Mount Type

Surface

Temperature Coefficient

±300 ppm/°C

Automotive Standard

No

Series

CGS RLP73

Width

3.15mm

Standards/Approvals

EU RoHS Directive 2011/65/EU Compliant with Exemptions

Height

740μm

Length

6.35mm

COO (Country of Origin):
TW
The TE Connectivity surface mount current sensing resistor is designed to deliver precision and reliability in various electronic applications. Recognised for its robust thick film construction, it provides an impressive resistance value of 0.051 ohms, making it ideal for applications requiring high accuracy. This resistor is housed in a compact 2512 package, optimising space while ensuring superior thermal performance. With a power rating of 2 watts, it efficiently manages heat dissipation, enhancing longevity and stability. The resistor also boasts a tolerance of 1%, ensuring consistent performance in critical circuits. Designed for solder termination, it ensures secure connections and ease of assembly, making it a preferred choice in high-demand environments.

Designed for high precision in current sensing applications

Compact size suits modern circuit boards with limited space

Optimised for thermal performance to prolong component life

Reliable solder termination enhances connection durability

Low resistance value facilitates efficient power management

High power rating allows for safe operation in demanding conditions

Exceptional temperature coefficient maintains accuracy over varying temperatures

Compliant with stringent regulatory standards for global market access

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy