TE Connectivity CGS 3522 620 kΩ, 2512 Thick Film Resistor 1 % Surface 3 W - 1-2176232-7

Subtotal (1 reel of 2000 units)*

£990.00

(exc. VAT)

£1,188.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +£0.495£990.00

*price indicative

RS Stock No.:
503-413
Distrelec Article No.:
304-59-906
Mfr. Part No.:
1-2176232-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

620kΩ

Product Type

Resistor

Resistor Type

Power

Technology

Thick Film

Package/Case

2512

Packaging

Tape & Reel

Tolerance

1 %

Power Rating

3W

Temperature Coefficient

±100 ppm/°C

Mount Type

Surface

Automotive Standard

No

Series

CGS 3522

Standards/Approvals

2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant with Exemptions, EU RoHS Directive 2011/65/EU Compliant with Exemptions

Length

6.35mm

Width

3.2mm

Height

1.1mm

COO (Country of Origin):
TH
The TE Connectivity surface mount power resistor provides reliable performance for a variety of electronic applications. Designed for efficiency, this component is a critical part in circuits requiring precise resistance values, ensuring long-term stability and minimal signal distortion. Its compact design and robust construction make it ideal for use in devices where space is at a premium without compromising on power handling capabilities. With a precision tolerance of 1% and a temperature coefficient of ±100 ppm/°C, this resistor guarantees consistent performance across a range of environmental conditions. Whether employed in consumer electronics or industrial equipment, this power resistor stands out for its superior quality and dependability, embodying the commitment to excellence in electronic components.

Optimised for surface mount applications to enhance circuit density

Utilises thick film technology for exceptional durability and performance

Compact 2512 package size is engineered for space-constrained designs

Supports a power rating of 3 W, providing versatility in high-performance circuits

Two termination points facilitate easy integration into modern circuits

Low halogen content ensures compliance with environmental standards

Reflow solder capability up to 260°C enhances manufacturing efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy