TE Connectivity CGS 3522 22 kΩ, 2512 Thick Film Surface Mount Resistor 5 % Surface 3 W - 5-2176230-4

Subtotal (1 reel of 2000 units)*

£472.00

(exc. VAT)

£566.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +£0.236£472.00

*price indicative

RS Stock No.:
471-978
Distrelec Article No.:
304-59-764
Mfr. Part No.:
5-2176230-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

22kΩ

Product Type

Surface Mount Resistor

Technology

Thick Film

Resistor Type

Power

Package/Case

2512

Packaging

Tape & Reel

Tolerance

5 %

Power Rating

3W

Mount Type

Surface

Temperature Coefficient

±100 ppm/°C

Automotive Standard

No

Series

CGS 3522

Maximum Operating Temperature

260°C

Width

3.2mm

Height

1.1mm

Length

6.35mm

Standards/Approvals

2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant with Exemptions, EU RoHS Directive 2011/65/EU Compliant with Exemptions

RoHS Status: Exempt

COO (Country of Origin):
TH
The TE Connectivity Surface mount power resistor is engineered to deliver exceptional performance and reliability in demanding applications. Designed with a robust thick film element, this component ensures accurate resistance values while providing a power rating of 3 W, making it ideal for various electronic devices. The compact 2512 package size allows for easy integration into space-constrained environments. With a resistance value of 22K ohms and a tolerance of 5%, it guarantees precise functionality across a wide operating range. Additionally, its low height of just 1.1 mm facilitates convenient mounting, permitting seamless incorporation into advanced circuit designs. Compliant with essential EU directives, this resistor not only meets high standards of quality and safety but also aligns with eco-friendly initiatives.

Compact 2512 package tailored for efficient use of space

Thick film construction delivers high stability and durability

Low height supports easy placement in densely packed circuits

Meets both EU RoHS and ELV directives for environmental compliance

Designed for reflow soldering processes, accommodating high-volume production

Offers a wide temperature coefficient, ensuring reliable performance across varying conditions

Flexible termination type allows for secure surface mount application

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy