TE Connectivity CGS 3522 510 kΩ, 2512 Thick Film Resistor 1 % Surface 3 W - 1-2176232-5

Subtotal (1 reel of 2000 units)*

£962.00

(exc. VAT)

£1,154.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +£0.481£962.00

*price indicative

RS Stock No.:
477-035
Distrelec Article No.:
304-59-905
Mfr. Part No.:
1-2176232-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Resistor

Resistance

510kΩ

Technology

Thick Film

Resistor Type

Power

Package/Case

2512

Packaging

Tape & Reel

Tolerance

1 %

Power Rating

3W

Temperature Coefficient

±100 ppm/°C

Mount Type

Surface

Automotive Standard

No

Series

CGS 3522

Length

6.35mm

Width

3.2mm

Height

1.1mm

Standards/Approvals

2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant with Exemptions, EU RoHS Directive 2011/65/EU Compliant with Exemptions

RoHS Status: Exempt

COO (Country of Origin):
TH
The TE Connectivity 510K ohm Surface Mount Power Resistor is engineered for high-performance applications demanding reliability and precision. This state-of-the-art thick film resistor boasts a compact 2512 package size while accommodating power ratings of up to 3 watts. With a 1% tolerance and a temperature coefficient of ±100 ppm/°C, it excels in maintaining stability under varying conditions. Designed for surface mounting, it features dual terminations that ensure secure and efficient soldering processes. This component is ideal for use in electronic circuitry where space is limited yet performance is paramount.

Configured for high-precision performance in challenging environments

Compact design optimises space in electronic assemblies

Robust construction suitable for high-frequency applications

Low halogen content adheres to modern environmental standards

Taped and reeled packaging facilitates easy handling and assembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy