TE Connectivity CGS 3522 820 kΩ, 2512 Thick Film Surface Mount Resistor 1 % Surface 3 W - 2-2176232-0
- RS Stock No.:
- 474-393
- Distrelec Article No.:
- 304-60-342
- Mfr. Part No.:
- 2-2176232-0
- Brand:
- TE Connectivity
Subtotal (1 reel of 2000 units)*
£962.00
(exc. VAT)
£1,154.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | £0.481 | £962.00 |
*price indicative
- RS Stock No.:
- 474-393
- Distrelec Article No.:
- 304-60-342
- Mfr. Part No.:
- 2-2176232-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 820kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Resistor Type | Power | |
| Package/Case | 2512 | |
| Packaging | Tape & Reel | |
| Tolerance | 1 % | |
| Power Rating | 3W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | CGS 3522 | |
| Height | 1.1mm | |
| Width | 3.2mm | |
| Standards/Approvals | 2016 Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Length | 6.35mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 820kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Resistor Type Power | ||
Package/Case 2512 | ||
Packaging Tape & Reel | ||
Tolerance 1 % | ||
Power Rating 3W | ||
Temperature Coefficient ±100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series CGS 3522 | ||
Height 1.1mm | ||
Width 3.2mm | ||
Standards/Approvals 2016 Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
Length 6.35mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
The TE Connectivity Surface mount power resistor is designed for reliability in a range of applications. With a robust construction, it offers consistent performance with a thick film element, ensuring excellent thermal stability. The compact 2512 package size allows for efficient use of space on circuit boards, making it a prime choice for engineers. Its impressive three-watt power rating coupled with a tolerance of one per cent guarantees accurate resistance values, essential for high-performance circuits. The 820K ohm resistance value is ideal for precise applications, contributing to the overall efficiency and effectiveness of any electronic design. This resistor also features low halogen content, aligning with environmental standards and compliance regulations, making it an excellent option for eco-conscious projects.
Surface mount design optimises space on compact circuit boards
Thick film element enhances thermal stability for dependable operation
Complies with EU RoHS and REACH regulations for responsible manufacturing
Two-terminals ensure straightforward integration into various applications
Low halogen content supports environmentally friendly practices
Resistant to high temperatures with reflow solder capability up to 260°C
Effective for applications requiring tight tolerance and reliability
Related links
- TE Connectivity CGS 3522 910 kΩ, 2512 Thick Film Surface Mount Resistor 1 % Surface 3 W - 2-2176232-1
- TE Connectivity CGS 3522 150 kΩ, 2512 Thick Film Power Resistor 1 % Surface 3 W - 2176232-2
- TE Connectivity CGS 3522 750 kΩ, 2512 Thick Film Resistor 1 % Surface 3 W - 1-2176232-9
- TE Connectivity CGS 3522 680 kΩ, 2512 Thick Film Resistor 1 % Surface 3 W - 1-2176232-8
- TE Connectivity CGS 3522 510 kΩ, 2512 Thick Film Resistor 1 % Surface 3 W - 1-2176232-5
- TE Connectivity CGS 3522 620 kΩ, 2512 Thick Film Resistor 1 % Surface 3 W - 1-2176232-7
- TE Connectivity CGS 3522 22 kΩ, 2512 Thick Film Surface Mount Resistor 5 % Surface 3 W - 5-2176230-4
- TE Connectivity CGS 3522 1000 kΩ, 2512 Thick Film Power Resistor 1 % Surface 2 W - 2-2176071-2
