TE Connectivity CGS 3522 910 kΩ, 2512 Thick Film Surface Mount Resistor 1 % Surface 3 W - 2-2176232-1

Subtotal (1 reel of 2000 units)*

£962.00

(exc. VAT)

£1,154.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +£0.481£962.00

*price indicative

RS Stock No.:
467-134
Distrelec Article No.:
304-60-343
Mfr. Part No.:
2-2176232-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

910kΩ

Product Type

Surface Mount Resistor

Resistor Type

Power

Technology

Thick Film

Package/Case

2512

Packaging

Tape & Reel

Tolerance

1 %

Power Rating

3W

Mount Type

Surface

Temperature Coefficient

±100 ppm/°C

Automotive Standard

No

Series

CGS 3522

Maximum Operating Temperature

260°C

Length

6.35mm

Width

3.2mm

Height

1.1mm

Standards/Approvals

2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU

RoHS Status: Exempt

COO (Country of Origin):
TH
The TE Connectivity Surface mount power resistor exemplifies advanced engineering designed for optimal performance in compact electronic applications. With its robust thick film construction, this resistor is perfectly suited for high-power requirements while maintaining impressive accuracy. Featuring a standard 2512 package size, it offers reliability and resilience, making it an excellent choice for diverse applications. It boasts an ability to withstand elevated temperatures, ensuring performance stability even under demanding conditions. This resistor not only adheres to strict compliance regulations but also stands out for its low halogen content, promoting a more environmentally friendly approach in electronics. Designed for simplicity and ease of integration, it is an invaluable component for engineers seeking both efficiency and quality in their circuitry.

Optimised for high-power applications

Compact design allows for easy integration into various assemblies

Thick film technology enhances durability and reliability

Low temperature coefficient ensures consistent performance

Conforms to international compliance standards for safety

Halogen-free materials contribute to eco-friendly practices

Suitable for reflow soldering processes up to 260°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy