TE Connectivity CGS 3522 750 kΩ, 2512 Thick Film Resistor 1 % Surface 3 W - 1-2176232-9

Subtotal (1 reel of 2000 units)*

£962.00

(exc. VAT)

£1,154.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +£0.481£962.00

*price indicative

RS Stock No.:
477-036
Distrelec Article No.:
304-59-908
Mfr. Part No.:
1-2176232-9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Resistor

Resistance

750kΩ

Resistor Type

Power

Technology

Thick Film

Package/Case

2512

Tolerance

1 %

Packaging

Tape & Reel

Power Rating

3W

Temperature Coefficient

±100 ppm/°C

Mount Type

Surface

Automotive Standard

No

Series

CGS 3522

Standards/Approvals

China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH Regulation EC No. 1907/2006, EU RoHS 2011/65/EU

Height

1.1mm

Length

6.35mm

Width

3.2mm

RoHS Status: Exempt

COO (Country of Origin):
TH
The TE Connectivity surface mount power resistor 750K ohm is engineered for high-performance applications requiring precision and reliability. With its thick film element design, this component offers exceptional thermal stability and durability, making it ideal for diverse electronic circuits. Its compact 2512 package size ensures compatibility with various PCB layouts while facilitating efficient automated assembly. This power resistor supports power handling up to 3 watts and maintains a tight tolerance of 1%, which enhances the overall reliability of your electronic design. The low-profile structure reaches a height of just 1.1 mm, ensuring a sleek integration without compromising on electrical performance. With its robust features, this resistor meets the demands of modern electronic applications, providing the quality necessary for professional-grade systems.

Designed for surface mounting, ensuring quick and efficient installation

Thick film construction contributes to enhanced thermal management

Compact size allows for versatile use in varied layout configurations

Offers a wide resistance range suitable for numerous applications

Excellent power dissipation capabilities up to 3 watts

Realises low height for space-constrained designs without sacrificing performance

Constructed to comply with strict environmental regulations

Low halogen content aligns with sustainability standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy