TE Connectivity CGS SM 1.8 kΩ, Tape & Reel Metal Film Surface Mount Resistor 5 % Surface 3 W - 1-1879022-9
- RS Stock No.:
- 480-432
- Distrelec Article No.:
- 304-59-881
- Mfr. Part No.:
- 1-1879022-9
- Brand:
- TE Connectivity
Add 5000 more to save £25.00
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
£279.00
(exc. VAT)
£335.00
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 14 December 2026
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 4000 | £0.279 | £279.00 | - |
| 5000 + | £0.274 | £274.00 | £25.00 |
*price indicative
- RS Stock No.:
- 480-432
- Distrelec Article No.:
- 304-59-881
- Mfr. Part No.:
- 1-1879022-9
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 1.8kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Metal Film | |
| Resistor Type | Power | |
| Package/Case | Tape & Reel | |
| Packaging | Tape & Reel | |
| Tolerance | 5 % | |
| Power Rating | 3W | |
| Voltage | 50V | |
| Temperature Coefficient | ±100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | CGS SM | |
| Maximum Operating Temperature | 265°C | |
| Height | 5mm | |
| Termination Style | Solder | |
| Length | 10.5mm | |
| Width | 5.5mm | |
| Standards/Approvals | 2016, 53, China RoHS 2 Directive MIIT Order No 32, EC, EU, EU ELV Directive 2000, EU RoHS Directive 2011, UL 94V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 1.8kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Metal Film | ||
Resistor Type Power | ||
Package/Case Tape & Reel | ||
Packaging Tape & Reel | ||
Tolerance 5 % | ||
Power Rating 3W | ||
Voltage 50V | ||
Temperature Coefficient ±100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series CGS SM | ||
Maximum Operating Temperature 265°C | ||
Height 5mm | ||
Termination Style Solder | ||
Length 10.5mm | ||
Width 5.5mm | ||
Standards/Approvals 2016, 53, China RoHS 2 Directive MIIT Order No 32, EC, EU, EU ELV Directive 2000, EU RoHS Directive 2011, UL 94V-0 | ||
- COO (Country of Origin):
- TW
Related links
- TE Connectivity CGS SM 82 kΩ, 4122 Metal Film Surface Mount Resistor 5 % Surface 3 W - 5-1879022-9
- TE Connectivity CGS SMV 2.2 mΩ, Tape & Reel Metal Film Resistor 5 % Surface 3 W - 1-2176324-7
- TE Connectivity CGS SM 1.8 kΩ, 1206 Metal Film Resistor 0.10% Surface 3 W - 9-1879022-0
- TE Connectivity CGS SM 1 kΩ, Tape & Reel Metal Film Surface Mount Fixed Resistor 5 % Surface 2 W - 1-1879011-7
- TE Connectivity CGS SM 12 kΩ, Tape & Reel Metal Film Resistor 5 % Surface 2 W - 4-1879011-3
- TE Connectivity CGS SMV 1.5 mΩ, Tape & Reel Metal Film Resistor 5 % Surface 2 W - 1-2176323-5
- TE Connectivity CGS SMV 820 kΩ, Tape & Reel Metal Film Resistor 5 % Surface 1 W - 1-2176322-2
- TE Connectivity CGS SMV 1.8 mΩ, Tape & Reel Metal Film Resistor 5 % Surface 1 W - 1-2176322-6
