TE Connectivity CGS SM 12 kΩ, Tape & Reel Metal Film Resistor 5 % Surface 2 W - 4-1879011-3
- RS Stock No.:
- 510-000
- Distrelec Article No.:
- 304-60-619
- Mfr. Part No.:
- 4-1879011-3
- Brand:
- TE Connectivity
Subtotal (1 reel of 2000 units)*
£438.00
(exc. VAT)
£526.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | £0.219 | £438.00 |
*price indicative
- RS Stock No.:
- 510-000
- Distrelec Article No.:
- 304-60-619
- Mfr. Part No.:
- 4-1879011-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Resistor | |
| Resistance | 12kΩ | |
| Technology | Metal Film | |
| Resistor Type | Power | |
| Package/Case | Tape & Reel | |
| Tolerance | 5 % | |
| Packaging | Tape & Reel | |
| Power Rating | 2W | |
| Voltage | 30V | |
| Temperature Coefficient | ±100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | CGS SM | |
| Width | 4mm | |
| Height | 3.55mm | |
| Length | 6.7mm | |
| Termination Style | Solder | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Resistor | ||
Resistance 12kΩ | ||
Technology Metal Film | ||
Resistor Type Power | ||
Package/Case Tape & Reel | ||
Tolerance 5 % | ||
Packaging Tape & Reel | ||
Power Rating 2W | ||
Voltage 30V | ||
Temperature Coefficient ±100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series CGS SM | ||
Width 4mm | ||
Height 3.55mm | ||
Length 6.7mm | ||
Termination Style Solder | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- TW
The TE Connectivity High-performance surface mount power resistor exemplifies precision and reliability, making it an optimal choice for various electronic applications. Crafted with a metal film element, it ensures excellent stability and low noise characteristics. Designed for effective heat dissipation with a power rating of 2 watts, this 12K ohm resistor is ideal for demanding environments. The compact dimensions enable effortless integration into space-constrained designs, while its robust construction guarantees durability even under extreme conditions. With a moisture sensitivity level of 1 and a flammability rating of UL 94V-0, it meets stringent industry standards, ensuring safety and compliance for your electronic projects. The product combines high-quality performance with user-friendly features, making it a trusted component for engineers and designers.
Offers excellent temperature stability and minimal drift
Designed specifically for surface mount applications
Allows for automated assembly with solder terminations
Features a low profile for enhanced design flexibility
Provides a high resistance value suitable for various applications
Digits on the height measurement ensure compatibility with other components
Environmentally compliant with EU RoHS and REACH regulations
Enhanced resistance to moisture for prolonged performance
Related links
- TE Connectivity CGS SM 1 kΩ, Tape & Reel Metal Film Surface Mount Fixed Resistor 5 % Surface 2 W - 1-1879011-7
- TE Connectivity CGS SM 1.8 kΩ, Tape & Reel Metal Film Surface Mount Resistor 5 % Surface 3 W - 1-1879022-9
- TE Connectivity CGS SMV 1.5 mΩ, Tape & Reel Metal Film Resistor 5 % Surface 2 W - 1-2176323-5
- TE Connectivity CGS SM 0.12 Ω, Tape & Reel Wirewound Surface Mount Resistor 5 % Surface 2 W - 1676966-3
- TE Connectivity CGS SM 110 kΩ, 0603 Metal Film Surface Mount Resistor 5 % Surface 5 W - 5-1879234-7
- TE Connectivity CGS SM 82 kΩ, 4122 Metal Film Surface Mount Resistor 5 % Surface 3 W - 5-1879022-9
- TE Connectivity CGS SM 1300 kΩ, SMD Metal Film Power Resistor 5 % Surface 5 W - 8-1879234-3
- TE Connectivity CGS SMV 2.2 mΩ, Tape & Reel Metal Film Resistor 5 % Surface 3 W - 1-2176324-7
